PG-30 Series Pressure Gauges

PG-30 series offers various mode settings and pressure ranges which can be selected according to individual application needs.

Image of Copal Electronics' PG-30 Series Pressure GaugesCopal Electronics' PG-30 series are pressure gauges composed of a semiconductor-type pressure sensor, electronic circuit, and a display which measures pressure and indicates the pressure in a digital/numerical format. This series offers various mode settings and pressure ranges which can be selected according to individual application needs. With these various mode settings, it becomes possible to change the pressure setting by looking at the digital pressure-display area. These pressure gauges are ideal for application in pneumatic equipment and semiconductor manufacturing equipment.

PG-30 Series

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureOutput TypeAvailable Quantity
PG-30-101R-P datasheet linkPRES GAUGE PNP OPEN COLLECTRPG-30-101R-PPRES GAUGE PNP OPEN COLLECTRCompound±1.45 PSI (±10 kPa)PNP - Open Collector68 - Immediate
PG-30-101R-P product page link
PG-30-102R-N datasheet linkPRES GAUGE NPN OPEN COLLECTRPG-30-102R-NPRES GAUGE NPN OPEN COLLECTRCompound±14.5 PSI (±100 kPa)NPN - Open Collector23 - Immediate
PG-30-102R-N product page link
PG-30-101R-N datasheet linkPRES GAUGE NPN OPEN COLLECTRPG-30-101R-NPRES GAUGE NPN OPEN COLLECTRCompound±1.45 PSI (±10 kPa)NPN - Open Collector5 - Immediate
PG-30-101R-N product page link
PG-30-102R-P datasheet linkPRES GAUGE PNP OPEN COLLECTRPG-30-102R-PPRES GAUGE PNP OPEN COLLECTRCompound±14.5 PSI (±100 kPa)PNP - Open Collector4 - Immediate
PG-30-102R-P product page link
PG-30-103R-N datasheet linkPRES GAUGE NPN OPEN COLLECTRPG-30-103R-NPRES GAUGE NPN OPEN COLLECTRCompound-14.5 PSI ~ 145.04 PSI (-100 kPa ~ 1000 kPa)NPN - Open Collector3 - Immediate
PG-30-103R-N product page link
PG-30-103R-P datasheet linkPRES GAUGE PNP OPEN COLLECTRPG-30-103R-PPRES GAUGE PNP OPEN COLLECTRCompound-14.5 PSI ~ 145.04 PSI (-100 kPa ~ 1000 kPa)PNP - Open Collector1 - Immediate
PG-30-103R-P product page link
Published: 2014-03-26