Copal's E-TA Series Thermal Variable Attenuators

E-TA series are ideally suited for high-frequency signals

Image of Copal Electronics' E-TA Series Thermal Variable Attenuators  Copal Electronics' E-TA series thermal variable attenuator is a miniature, low-cost, surface-mount attenuator available in standard 2.0 mm x 1.25 mm x 0.9 mm (E-TA2012) or optional 3.2 mm x 1.6 mm x 0.9 mm (E-TA3216) case sizes. The E-TA series is manufactured with Copal's unique thermistor materials and LTCC (Low Temperature Co-fired Ceramics) technology for compatibility with high-speed wireless communications. The inverse characteristics of this thermal variable attenuator compensate for the change of output caused by temperature change. Eight types of temperature coefficient characteristics (N1~N8) are available for the E-TA2012 series, and four types (N5~N8) are available for the E-TA3216 series. These wide variety of temperature coefficient types make it easier to select the temperature coefficient needed in the compensation circuit when compared to other temperature compensation methods.

Features Applications
  • Available in 0805 (E-TA2012) or 1206 (E-TA3216) case sizes
  • Tolerance of ±0.5 dB for all versions of E-TA2012
  • RoHS compliant
  • Operating temperature range of -40°C to +100°C
  • Frequency range: DC~3 GHz
  • Power rating of 63 mW for 0805 and 100 mW for 1206
  • Microwave high-power amplifier
  • GaAs amplifiers
  • Mobile phone base stations

E-TA Series

ImageManufacturer Part NumberDescriptionPart StatusAttenuation ValueToleranceAvailable Quantity
E-TA2012 T 2DB N4 datasheet linkATTENUATOR 2DB 0805 SMDE-TA2012 T 2DB N4ATTENUATOR 2DB 0805 SMDDiscontinued2dB±0.5dB0E-TA2012 T 2DB N4 product page link
E-TA2012 T 2DB N5 datasheet linkATTENUATOR 2DB 0805 SMDE-TA2012 T 2DB N5ATTENUATOR 2DB 0805 SMDDiscontinued2dB±0.5dB0E-TA2012 T 2DB N5 product page link
E-TA2012 T 2DB N7 datasheet linkATTENUATOR 2DB 0805 SMDE-TA2012 T 2DB N7ATTENUATOR 2DB 0805 SMDDiscontinued2dB±0.5dB0E-TA2012 T 2DB N7 product page link
E-TA2012 T 3DB N3 datasheet linkATTENUATOR 3DB 0805 SMDE-TA2012 T 3DB N3ATTENUATOR 3DB 0805 SMDDiscontinued3dB±0.5dB0E-TA2012 T 3DB N3 product page link
E-TA2012 T 3DB N5 datasheet linkATTENUATOR 3DB 0805 SMDE-TA2012 T 3DB N5ATTENUATOR 3DB 0805 SMDDiscontinued3dB±0.5dB0E-TA2012 T 3DB N5 product page link
E-TA2012 T 4DB N1 datasheet linkATTENUATOR 4DB 0805 SMDE-TA2012 T 4DB N1ATTENUATOR 4DB 0805 SMDDiscontinued4dB±0.5dB0E-TA2012 T 4DB N1 product page link
E-TA2012 T 4DB N5 datasheet linkATTENUATOR 4DB 0805 SMDE-TA2012 T 4DB N5ATTENUATOR 4DB 0805 SMDDiscontinued4dB±0.5dB0E-TA2012 T 4DB N5 product page link
E-TA2012 T 5DB N1 datasheet linkATTENUATOR 5DB 0805 SMDE-TA2012 T 5DB N1ATTENUATOR 5DB 0805 SMDDiscontinued5dB±0.5dB0E-TA2012 T 5DB N1 product page link
E-TA2012 T 5DB N5 datasheet linkATTENUATOR 5DB 0805 SMDE-TA2012 T 5DB N5ATTENUATOR 5DB 0805 SMDDiscontinued5dB±0.5dB0E-TA2012 T 5DB N5 product page link
E-TA2012 T 8DB N5 datasheet linkATTENUATOR 8DB 0805 SMDE-TA2012 T 8DB N5ATTENUATOR 8DB 0805 SMDDiscontinued8dB±0.5dB0E-TA2012 T 8DB N5 product page link
Published: 2013-08-08