C-CT Series, AC Current Sensors

Copal’s C-CT series clamp-on-type current sensors offer easy installation to distribution panels and for cables up to 24 mm

Image of Copal Electronics' C-CT Series, AC Current Sensors The C-CT series is a range of AC current sensors that monitor and measure electrical loads in residential and commercial energy management systems. The C-CT series is made of UL-94V-0-recognized materials with an operating temperature range of -20°C to 60°C. Available are four, clamp-hole C-CT PHOTO diameters that can accommodate wire or cable diameters of 6 mm, 10 mm, 16 mm, or 24 mm. Each AC current sensor is terminated with a minimum length of 150 mm of coated copper-stranded wire. Overcurrent protection is provided by two integrated zener diodes. These split-core AC current sensors contain a unique ferrite core with a turns ratio of 1:3000, overall accuracy of <1%, and depending on the specific part number, a maximum input current of AC 50 Arms to AC300 Arms.

Features Applications
  • Clamp-on type (split-core design)
  • Wide measuring range with four aperture diameters
  • Zener diode provides overvoltage protection
  • RoHS compliant
  • Applicable frequency range of 10 Hz to 5k Hz
  • Measure or monitor current-in: HEMS (home energy management systems), and BEMS (building energy management systems)
  • Current monitoring in solar systems
  • Current monitoring of motors and attached loads

C-CT Series

ImageManufacturer Part NumberDescriptionTurns Ratio - Primary:SecondaryFrequencyAvailable Quantity
C-CT-6 datasheet linkAC CURRENT SENSOR, 6MM HOLEC-CT-6AC CURRENT SENSOR, 6MM HOLE3000 : 110Hz ~ 5kHz54 - Immediate
C-CT-6 product page link
C-CT-10 datasheet linkAC CURRENT SENSOR, 10MM HOLEC-CT-10AC CURRENT SENSOR, 10MM HOLE3000 : 110Hz ~ 5kHz46 - Immediate
C-CT-10 product page link
C-CT-16 datasheet linkAC CURRENT SENSOR, 16MM HOLEC-CT-16AC CURRENT SENSOR, 16MM HOLE3000 : 110Hz ~ 5kHz36 - Immediate
C-CT-16 product page link
C-CT-24 datasheet linkAC CURRENT SENSOR, 24MM HOLC-CT-24AC CURRENT SENSOR, 24MM HOL3000 : 110Hz ~ 5kHz0C-CT-24 product page link
English  |  Español
Published: 2013-11-13