OX200 OCXO Series

Connor-Winfield model OX200-SC is the quietest, most accurate and stable 10 MHz OCXO

Image of Connor Winfield's OX200 OCXO SeriesConnor Winfield's OX200-SC series is designed for use in applications such as IP Backhaul using an IEEE1588 PTP Master Clock that requires very high frequency stability, very tight initial calibration, and very low aging. These specifications may eliminate or greatly extend the time for initial or periodic re-calibration.

The OX200-SC is a 12 VDC, ovenized, third overtone SC cut crystal oscillator with electronic frequency control (EFC) in a CO-8 package. Its frequency stability is ±1.5 ppb within the temperature range of 0°C to 70°C. Frequency calibration is guaranteed to be less than ±25 ppb with EFC set to 2.5 V. EFC can vary the frequency ±0.2 ppm over 0 to 4 V.

Aging is specified to be less than 0.2 ppb/day after 30 days and 60 ppb total after 5 years. Frequency tolerance for 5 years is guaranteed to be less than 0.1 ppm. Stability over 5% voltage or load variations is less than ±0.3 ppb.

The output is a 10 MHz LVCMOS output. Typical phase noise levels are -85 dBc/Hz at 1 Hz, -115 dBc/Hz at 10 Hz, -135 dBc/Hz at 100 Hz, -145 dBc/Hz at 1 kHz, and -150 dBc/Hz at 10 kHz. The OX200 is housed in a standard 5 pin, hermetically sealed "Euro" C08 package with a 13.46 mm height, 36 mm length, and 27 mm width. It is RoHS-compliant and lead-free.

Features Applications
  • OCVCXO
  • 12 VDC operation
  • CO-8 footprint
  • Frequency Stability: ±1.5 ppb
  • Temperature range: 0 to 70°C
  • HCMOS output
  • Low jitter and phase noise
  • RoHS-compliant / lead-free

OX200-SC Series

ImageManufacturer Part NumberDescriptionTypeFrequencyAvailable Quantity
OX200-SC-010.0M datasheet linkOSC VCOCXO 10.000MHZ LVCMOS PCOX200-SC-010.0MOSC VCOCXO 10.000MHZ LVCMOS PCVCOCXO10MHz54 - Immediate
OX200-SC-010.0M product page link
Published: 2013-04-12