OLS426 Bluetooth Low Energy Module

connectBlue's Bluetooth low energy (single mode) serial port module starter kit

Image of connectBlue's OLS426 Bluetooth Low Energy ModulesconnectBlue's Bluetooth low energy Serial Port Module OLS426 is a complete Bluetooth Smart OEM product with UART logic level interface. The module embeds firmware with the connectBlue Low Energy Serial Port Service for replacing serial cables or accessing UART devices using Bluetooth low energy technology. The module is fully Bluetooth qualified and radio type approved for Europe, US, and Canada. It also has the connectBlue standard interface for compatibility over time and radio technologies.

Features
  • Bluetooth v4.0 featuring low energy technology (Bluetooth Smart)
  • Serial port module firmware for UART serial data
  • Low Energy Serial Port Service
  • UART logic level interface
  • Easy configuration via AT commands
  • Solder castellations for visual inspection
  • Radio type approved for Europe, US and Canada (R&TTE, FCC, IC)
  • Compliant with EMC, safety and medical standards
  • Industrial and automotive operating temperature range -40°C to 85°C
Applications
  • Industrial automation
  • Healthcare and medical
  • Measurement and data acquisition
  • Logistics and transportation
  • Professional vehicles
  • Serial cable replacement

OLS426 Modules

ImageManufacturer Part NumberDescriptionPart StatusTypeFrequencyAvailable Quantity
CB-OLS426I-04-B datasheet linkBOARD EVAL FOR OLS426CB-OLS426I-04-BBOARD EVAL FOR OLS426DiscontinuedTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz0CB-OLS426I-04-B product page link
Published: 2013-04-29