Z4GP2xxL Series Low-Vf, Low-Profile Flat Chip Bridge Rectifiers

Z4GP2 series bridge rectifiers have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V

Image of Comchip Technology's Z4GP2xxL Series Low-Vf, Low-Profile Flat Chip-Bridge RectifiersComchip’s Z4GP2 series bridge rectifiers have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V. The surface-mount ABS/Z4 package is leadless, low profile, and ideal for high-speed surface-mount process. It is 14% thinner than a traditional ABS package and a direct drop-in to ABS land pattern.

The Z4GP2 series feature low power loss, high efficiency, and is capable of handling high currents. The parts are REACH and RoHS compliant, Halogen-free, and Lead-free.

Features

  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • High thermal performance package
  • Glass passivated rectifier chip (GPRC)

Z4GP2xxL Series

ImageManufacturer Part NumberDescriptionPart StatusDiode TypeAvailable Quantity
Z4GP208L-HF datasheet linkRECT BRIDGE GP 800V 2A ABSZ4Z4GP208L-HFRECT BRIDGE GP 800V 2A ABSZ4ActiveSingle Phase3658 - Immediate
Z4GP208L-HF product page link
Z4GP206L-HF datasheet linkRECT BRIDGE GP 600V 2A ABSZ4Z4GP206L-HFRECT BRIDGE GP 600V 2A ABSZ4ActiveSingle Phase3113 - Immediate
Z4GP206L-HF product page link
Z4GP210L-HF datasheet linkRECT BRIDGE GP 1000V 2A ABSZ4Z4GP210L-HFRECT BRIDGE GP 1000V 2A ABSZ4ActiveSingle Phase148 - Immediate
Z4GP210L-HF product page link
English  |  Español
Published: 2013-10-10