Z4DGP4 Series Bridge Rectifiers

Comchip offers low Vf, 4 A, 600 V ~ 1000 V high thermal-performance bridge rectifiers

Image of Comchip Technology's Z4DGP4 Series Bridge RectifiersComchip’s new Z4DGP4 series bridge rectifiers have a forward current of 4.0 A and reverse voltage of 600 V, 800 V, or 1000 V. The surface-mount Z4-D package is leadless, low profile, and ideal for high-speed surface-mount processes. It is 14% thinner than the standard package. The Z4DGP4 series features low power loss and high efficiency, and is capable of handling high currents. The parts are REACH and RoHS compliant and halogen- and lead-free. Inside the Z4-D package (10.5 x 8.1 x 1.4 mm) is a 4 A glass-passivated rectifier chip (GPRC) that offers stable and low reverse current to reduce thermal drift. The GPRC has a wide operating-junction temperature range of -55 to +175°C. The low forward voltage GPRC chip and the high thermal-performance package makes the Z4DGP4 bridge rectifiers more efficient than standard 4 A bridge rectifiers. The Z4-D package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features Applications
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low forward voltage
  • Low power loss/high efficiency
  • High current capability
  • Glass-passivated rectifier chip (GPRC)
  • High thermal-performance package
  • Communication equipment
  • LED Lighting
  • AC/DC power supplies
  • DC/DC converters

Z4DGP4 Series

ImageManufacturer Part NumberDescriptionDiode TypeTechnologyAvailable Quantity
Z4DGP406L-HF datasheet linkRECT BRIDGE GP 600V 4A Z4-DZ4DGP406L-HFRECT BRIDGE GP 600V 4A Z4-DSingle PhaseStandard32716 - Immediate
6000 - Factory Stock
Z4DGP406L-HF product page link
Z4DGP410L-HF datasheet linkRECT BRIDGE GP 1000V 4A Z4-DZ4DGP410L-HFRECT BRIDGE GP 1000V 4A Z4-DSingle PhaseStandard3842 - Immediate
Z4DGP410L-HF product page link
Z4DGP408L-HF datasheet linkRECT BRIDGE GP 800V 4A Z4-DZ4DGP408L-HFRECT BRIDGE GP 800V 4A Z4-DSingle PhaseStandard1275 - Immediate
9000 - Factory Stock
Z4DGP408L-HF product page link
English  |  Español
Published: 2013-10-11