SMD Schottky Barrier Rectifiers

Comchip Technology introduces CDBMH series barrier rectifiers

Image of Comchip Technology's SMD Schottky Barrier RectifiersComchip's CDBMH Schottky barrier rectifier series utilizes the new low profile flat chip SOD-123T (Mini SMA) package. The SOD-123T measures 1.6 mm (w) x 3.7 mm (l) x 1.5 mm (h). The low forward voltage and fast recovery time leads to increased efficiency. With today's market demanding smaller, thinner, and more powerful products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 3 A, reverse voltage applications range from 20 to 100 volts.

Features
  • Batch process design, excellent power dissipation offers better reverse leakage current and thermal resistance
  • Low profile surface mounted application in order to optimize board space
  • Low power loss, high efficiency
  • High current capability, low forward voltage drop
  • High surge capability
  • Guardring for overvoltage protection
  • Ultra-high-speed switching
  • Silicon epitaxial planar chip, metal silicon junction
  • Lead-free parts meet environmental standards of MIL-STD-19500/228
  • Case: molded plastic, SOD-123T/Mini SMA
  • Terminals: solderable per MIL-STD-750, method 2026
  • Polarity: indicated by cathode band
  • Weight: 0.018 grams (approx.)

Schottky Barrier Rectifiers

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
CDBMH340-HF datasheet linkDIODE SCHOTTKY 40V 3A SOD123TCDBMH340-HFDIODE SCHOTTKY 40V 3A SOD123TSchottky40V0CDBMH340-HF product page link
CDBMH360-HF datasheet linkDIODE SCHOTTKY 60V 3A SOD123TCDBMH360-HFDIODE SCHOTTKY 60V 3A SOD123TSchottky60V0CDBMH360-HF product page link
CDBMH3100-HF datasheet linkDIODE SCHOTTKY 100V 3A SOD123TCDBMH3100-HFDIODE SCHOTTKY 100V 3A SOD123TSchottky100V0CDBMH3100-HF product page link
English  |  Español
Published: 2013-07-02