CDBZ5T1045-HF Schottky Barrier Rectifier

Comchip offers a 10 A 45 V Schottky barrier rectifier that is RoHS compliant and halogen-free

Image of Comchip Technology's CDBZ5T1045-HF Schottky Barrier RectifierComchip’s new Schottky rectifier, CDBZ5T1045-HF, has a forward current of 10 A and reverse voltage of 45 V. The surface-mount SMC/Z5-T package is leadless, low profile, and ideal for high-speed surface-mount process. The CDBZ5T1045-HF features low power loss and high efficiency, with peak forward surge current of 300 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ5T1045-HF has a dimension of 8.0 x 5.0 x 1.2 mm and contains a 10 A 45 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to +150°C. The SMC/Z5-T package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits Applications
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low power loss/high efficiency
  • Low forward voltage
  • High current capability
  • High thermal performance package
  • Switch-mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

CDBZ5T1045-HF Schottky Barrier Rectifier

ImageManufacturer Part NumberDescriptionPart StatusDiode TypeAvailable Quantity
CDBZ5T1045-HF datasheet linkDIODE SCHOTTKY 45V 10A SMCCDBZ5T1045-HFDIODE SCHOTTKY 45V 10A SMCActiveSchottky2860 - Immediate
CDBZ5T1045-HF product page link
English  |  Español
Published: 2013-10-25