CDBZ320200-HF Schottky Rectifier

Comchip's CDBZ320200-HF is a 20 A, 200 V, RoHS compliant, Halogen-free Schottky barrier rectifier

Image of Comchip Technology's CDBZ320200-HF Schottky RectifierComchip’s new Schottky rectifier, CDBZ320200-HF, has a forward current of 20 A and a reverse voltage of 200 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount process. It also fits onto land patterns of TO-277A/B and SMPC packages. The CDBZ320200-HF features low power loss and high efficiency, and a surge current of 280 A. The part is REACH and RoHS compliant, Halogen- and Lead-free. CDBZ320200-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 20 A 200 V Schottky barrier rectifier chip that offers an operating junction temperature range of -55 to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features Applications
  • Designed for high-speed SMT
  • Flat-chip design
  • Low profile/leadless package
  • Low power loss/high efficiency
  • High thermal-performance package
  • Switch mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

CDBZ320200-HF Schottky Rectifier

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
CDBZ320200-HF datasheet linkDIODE SCHOTTKY 200V 20A TO277CDBZ320200-HFDIODE SCHOTTKY 200V 20A TO277Schottky200V358 - Immediate
CDBZ320200-HF product page link
English  |  Español
Published: 2013-10-15