CDBZ31060H-HF Schottky Barrier Rectifier

Comchip offers a high surge current 10 A, 60 V Schottky barrier rectifier

Image of Comchip Technology's CDBZ31060H-HF Schottky Barrier RectifierComchip’s new Schottky rectifier, CDBZ31060H-HF, has a forward current of 10 A and reverse voltage of 60 V. The surface-mount TO-277/Z3 package is lead-less, low profile, and ideal for high-speed surface-mount processes. It also fits onto land patterns of TO-277A/B and SMPC packages. It features low power loss and high efficiency and is capable of handling high surge currents of 270 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ31060H-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 10 A, 60 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features Applications
  • Designed for high-speed SMT
  • Flat chip design
  • Low profile/leadless package
  • Low power loss/high efficiency
  • High current capability
  • High thermal performance package
  • Switch-mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

Schottky Barrier Rectifier

ImageManufacturer Part NumberDescriptionPart StatusDiode TypeAvailable Quantity
CDBZ31060H-HF datasheet linkDIODE SCHOTTKY 60V 10A TO277CDBZ31060H-HFDIODE SCHOTTKY 60V 10A TO277ActiveSchottky4567 - Immediate
5000 - Factory Stock
CDBZ31060H-HF product page link
English  |  Español
Published: 2013-10-28