CDBZ310200H-HF Schottky Rectifier

Comchip's CDBZ310200H-HF is a 10 A, 200 V Schottky barrier rectifier

Image of Comchip Technology's CDBZ310200H-HF Schottky RectifierThe CDBZ310200H-HF has a forward current of 10 A and reverse voltage of 200 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount process. It also fits onto land patterns of TO-277A/B and SMPC packages. It features low power loss and high efficiency and is capable of handling high surge currents of 250 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ310200H-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 10 A 200 V Schottky barrier-rectifier chip that offers an operating-junction temperature range of -55 to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits Applications
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low power loss/high efficiency
  • High thermal-performance package
  • Switch-mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

CDBZ310200H-HF

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
CDBZ310200H-HF datasheet linkDIODE SCHOTTKY 200V 10A TO277CDBZ310200H-HFDIODE SCHOTTKY 200V 10A TO277Schottky200V896 - Immediate
CDBZ310200H-HF product page link
English  |  Español
Published: 2013-10-14