CDA Series Steering Diode Arrays

Fast turn-on speed and low capacitance protect high speed communication ports

Image of Comchip Technology's CDA Series Steering Diode ArraysThe COMCHIP CDA series steering diode arrays are designed to protect communication port interfaces. The fast turn-on speed and low capacitance characteristics of this product series make it ideal for protecting high speed communication ports from Electrostatic Discharge (ESD) and Electrical Fast Transient events (EFTs).

Often referred to as a dual rail diode network, each network channel offers input signal protection through a series pair of high performance diodes

Features Applications
  • (16kV) IEC 61000-4-2 capable
  • Fast Reverse Recovery Time
  • Fast Turn on Time
  • Low Capacitance
  • SMD Packages
  • Signal Termination
  • Signal Conditioning
  • ESD Suppression
  • Transient Suppression

CDA Series Steering Diode Arrays

ImageManufacturer Part NumberDescriptionAvailable Quantity
CDA3S06-G datasheet linkTVS DIODE SOT23-6CDA3S06-GTVS DIODE SOT23-62347 - Immediate
CDA3S06-G product page link
CDA6N08-G datasheet linkTVS DIODE 8SOICCDA6N08-GTVS DIODE 8SOIC0CDA6N08-G product page link
Published: 2009-07-23