Diplomat Motorized Impellers

Comair Rotron Diplomat fans often replace up to three axial fans

Image of Comair Rotron's Diplomat Motorized ImpellersComair Rotron's Diplomat family, commonly known as Motorized Impellers, offer a thermal designer product with outstanding CFM performance in applications that require high pressure. These products can often take the place of up to three axial fans, thus reducing overall costs.

Features
  • Operating temperature: -10°C to +70°C
  • Storage temperature: -40°C to +85°C
  • Dual ball bearings
  • Galvanized metal impeller
  • Lead wire termination

Impellers

ImageManufacturer Part NumberDescriptionPart StatusVoltage - RatedSize / DimensionAvailable Quantity
19040808A datasheet linkFAN IMP MTR 227X65MM DDE892824B19040808AFAN IMP MTR 227X65MM DDE892824BActive48VDCRound - 227mm Dia1 - Immediate
19040808A product page link
19040962A datasheet linkFAN IMP MTR 280X125MM DDE114924K19040962AFAN IMP MTR 280X125MM DDE114924KActive24VDCRound - 280mm Dia019040962A product page link
19040965A datasheet linkFAN IMP MTR 280X125MM DDE114948K19040965AFAN IMP MTR 280X125MM DDE114948KObsolete48VDCRound - 280mm Dia1 - Immediate
19040965A product page link
Published: 2012-06-29