Magnet Wire

CnC Tech now offers magnet wire for many different applications

Image of CNC Tech's Magnet WireCnC Tech now offers thermal class 200°C MW35C enameled copper magnet wire that can be used in windings and wirings of electric machines and apparatuses, electronic equipment and electrical instruments. Transformers, inductors, motors, speakers, hard disk head actuators, potentiometers, and electromagnets are just some of the applications for this unique product.

Thermal Class 200°C MW35C Features Thermal Class 155°C MW28C Features
  • Annealed copper wire
  • Heavy film polyester over-coated with polyamideimide insulation
  • Thermal class 200°C
  • Available in 14 – 34 AWG
  • 1 KG/2.2 lb. spools
  • Annealed copper wire
  • Single film polyurethane enameled copper wire
  • Available in 18 – 34 AWG
  • 1 KG/2.2 lb. spools
  • Solderable without prior removal of the film

All CnC Tech magnet wire is manufactured to NEMA MW-1000 standards for:

  • Flexibility
  • Adhesion
  • Resistance to abrasion
  • Breakdown voltage
  • Heat shock resistance
  • Solvent resistance
  • Conductor resistance
  • Elongation
  • Dimensions

Thermal Class 155°C MW28C

ImageManufacturer Part NumberDescriptionWire GaugeConductor MaterialJacket (Insulation) DiameterAvailable Quantity
610218 datasheet linkMW-28C SL 18AWG 1KG/2.2LBS610218MW-28C SL 18AWG 1KG/2.2LBS18 AWGCopper, Annealed Bare-33 - Immediate
610218 product page link
610220 datasheet linkMW-28C SL 20AWG 1KG/2.2LBS610220MW-28C SL 20AWG 1KG/2.2LBS20 AWGCopper, Annealed Bare-14 - Immediate
610220 product page link
610222 datasheet linkMW-28C SL 22AWG 1KG/2.2LBS610222MW-28C SL 22AWG 1KG/2.2LBS22 AWGCopper, Annealed Bare-40 - Immediate
610222 product page link
610224 datasheet linkMW-28C SL 24AWG 1KG/2.2LBS610224MW-28C SL 24AWG 1KG/2.2LBS24 AWGCopper, Annealed Bare0.020" (0.51mm)44 - Immediate
610224 product page link
610228 datasheet linkMW-28C SL 28AWG 1KG/2.2LBS610228MW-28C SL 28AWG 1KG/2.2LBS28 AWGCopper, Annealed Bare-25 - Immediate
610228 product page link
610230 datasheet linkMW-28C SL 30AWG 1KG/2.2LBS610230MW-28C SL 30AWG 1KG/2.2LBS30 AWGCopper, Annealed Bare-54 - Immediate
610230 product page link
610232 datasheet linkMW-28C SL 32AWG 1KG/2.2LBS610232MW-28C SL 32AWG 1KG/2.2LBS32 AWGCopper, Annealed Bare-31 - Immediate
610232 product page link
610234 datasheet linkMW-28C SL 34AWG 1KG/2.2LBS610234MW-28C SL 34AWG 1KG/2.2LBS34 AWGCopper, Annealed Bare-45 - Immediate
610234 product page link
610226 datasheet linkMW-28C SL 26AWG 1KG/2.2LBS610226MW-28C SL 26AWG 1KG/2.2LBS26 AWGCopper, Annealed Bare-16 - Immediate
610226 product page link

Thermal Class 200°C MW35C

ImageManufacturer Part NumberDescriptionWire GaugeConductor MaterialJacket (Insulation) DiameterAvailable Quantity
600216 datasheet linkMW35-C HY 16AWG 1KG/2.2LBS SPOOL600216MW35-C HY 16AWG 1KG/2.2LBS SPOOL16 AWGCopper, Annealed Bare0.051" (1.30mm)111 - Immediate
600216 product page link
600218 datasheet linkMW35-C HY 18AWG 1KG/2.2LBS SPOOL600218MW35-C HY 18AWG 1KG/2.2LBS SPOOL18 AWGCopper, Annealed Bare0.040" (1.02mm)132 - Immediate
600218 product page link
600224 datasheet linkMW35-C HY 24AWG 1KG/2.2LBS SPOOL600224MW35-C HY 24AWG 1KG/2.2LBS SPOOL24 AWGCopper, Annealed Bare0.020" (0.51mm)145 - Immediate
600224 product page link
600226 datasheet linkMW35-C HY 26AWG 1KG/2.2LBS SPOOL600226MW35-C HY 26AWG 1KG/2.2LBS SPOOL26 AWGCopper, Annealed Bare0.016" (0.41mm)111 - Immediate
600226 product page link
600234 datasheet linkMW35-C HY 34AWG 1KG/2.2LBS SPOOL600234MW35-C HY 34AWG 1KG/2.2LBS SPOOL34 AWGCopper, Annealed Bare0.006" (0.15mm)118 - Immediate
600234 product page link
600214 datasheet linkMW35-C HY 14AWG 1KG/2.2LBS SPOOL600214MW35-C HY 14AWG 1KG/2.2LBS SPOOL14 AWGCopper, Annealed Bare0.064" (1.63mm)87 - Immediate
600214 product page link
600220 datasheet linkMW35-C HY 20AWG 1KG/2.2LBS SPOOL600220MW35-C HY 20AWG 1KG/2.2LBS SPOOL20 AWGCopper, Annealed Bare0.032" (0.81mm)79 - Immediate
600220 product page link
600222 datasheet linkMW35-C HY 22AWG 1KG/2.2LBS SPOOL600222MW35-C HY 22AWG 1KG/2.2LBS SPOOL22 AWGCopper, Annealed Bare0.025" (0.63mm)82 - Immediate
600222 product page link
600228 datasheet linkMW35-C HY 28AWG 1KG/2.2LBS SPOOL600228MW35-C HY 28AWG 1KG/2.2LBS SPOOL28 AWGCopper, Annealed Bare0.012" (0.31mm)72 - Immediate
600228 product page link
600230 datasheet linkMW35-C HY 30AWG 1KG/2.2LBS SPOOL600230MW35-C HY 30AWG 1KG/2.2LBS SPOOL30 AWGCopper, Annealed Bare0.010" (0.25mm)63 - Immediate
600230 product page link
600232 datasheet linkMW35-C HY 32AWG 1KG/2.2LBS SPOOL600232MW35-C HY 32AWG 1KG/2.2LBS SPOOL32 AWGCopper, Annealed Bare0.008" (0.20mm)83 - Immediate
600232 product page link
English  |  Español
Published: 2014-05-23