SPD Series

Micro Mini Pendulum SMT Detect Switch

Image of C&K Components' SDP SeriesC&K Components is a leading global manufacturer of tactile, toggle, rocker, and pushbutton switches, as well as smart card interconnect devices, has developed a surface-mount micro miniature pendulum detect switch for consumer electronic and harsh environment industrial applications. A rugged combination of stainless steel base metal with silver-over-nickel plating and phosphor bronze-based contacts/terminals contributes to the robust SDP002 detect switch's long lifespan and RoHS compliance.

The low-profile SDP002 switch is either right or left side actuated with low force, allowing for a wide expanse of viable integration options in industrial controls, advanced telecommunications computing architecture, or compact consumer devices. The SDP002 detect switch is SMT process compatible and lead free, which gives design engineers a variety of unique options for applications without the space to incorporate a larger surface mount switch.

The micro miniature pendulum switch can withstand a voltage of 100 VAC for one minute, and its contacts are rated at 5 VDC 1 mA. The SDP002 switch maintains a 50,000 cycle electrical life and an operating temperature range of -20°C to +70°C. Maximum operating force for the SDP002 switch is 12.2 gf. Manual soldering temperature may reach up to 355°C for a period of 3.5 seconds without damaging the integrity of construction. The SDP002 switches are available in tape-and-reel packaging with 4,550 switches per reel. The SDP002 switches are ideal for industrial control boards, including "hot-swappable" ATCA boards, or remote devices found in consumer electronics.

Features and Benefits Applications
  • SMT process compatible
  • Low profile
  • Right or left side actuated
  • Low actuation force
  • Low halogen / halogen free
  • Consumer electronics
  • Computers
  • Medical devices
  • ATCA and MicroTCA devices
SDP Series
ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable QuantityBuy Now
SWITCH PENDULUM ACT DETECT 5VSDP002SWITCH PENDULUM ACT DETECT 5VSPDTMom-Off-Mom0
SWITCH DETECT PENDULUM MINI SPDTSDP001SWITCH DETECT PENDULUM MINI SPDTSPDTMom-Off-Mom0
Published: 2013-07-03