CM212 Series Tuning Fork Crystals

Citizen Finetech Miyota introduces the CM212 series tuning fork crystals

Image of Citizen Finetech Miyota's CM212 Series Tuning Fork CrystalsCitizen Finetech Miyota's CM212 series 32.768 KHz tuning fork crystals feature a 2.0 x 1.2 x 0.6 mm SMD ceramic package. The CM212 Series is being stocked at Digi-Key Corporation in both ± 20 ppm and ± 10 ppm frequency tolerances with an operating temperature range of -40°C to +85°C. There are also load capacitance options of 9.0 and 12.5 pF.

The CM212 series tuning fork crystals from Citizen are most appropriate for portable devices and mobile telecommunications devices.

Features
  • Tuning fork crystal with in-house ceramic
  • High-density SMD type
  • Ultra-light weight with ultra-miniature packaging
  • High-stability assured with tight vacuum sealing
CM212 Series
ImageManufacturer Part NumberDescriptionTypeFrequencyAvailable QuantityBuy Now
CRYSTAL 32.7680KHZ 9PF SMDCM21232768DZCTCRYSTAL 32.7680KHZ 9PF SMDkHz Crystal (Tuning Fork)32.768kHz1723 - Immediate
CRYSTAL 32.7680KHZ 12.5PF SMDCM21232768DZFTCRYSTAL 32.7680KHZ 12.5PF SMDkHz Crystal (Tuning Fork)32.768kHz1528 - Immediate
CRYSTAL 32.7680KHZ 9PF SMDCM21232768EZCTCRYSTAL 32.7680KHZ 9PF SMDkHz Crystal (Tuning Fork)32.768kHz889 - Immediate
CRYSTAL 32.7680KHZ 12.5PF SMDCM21232768EZFTCRYSTAL 32.7680KHZ 12.5PF SMDkHz Crystal (Tuning Fork)32.768kHz0
Published: 2013-07-02