LED Lighting Solutions

Setting the Standard for Dimmer Compatibility

Dimmable LED Driver ICs

Cirrus Logic digital LED controller ICs directly solve the dimmer compatibility issues that have been a major barrier to consumer adoption of LED retrofit bulbs. Featuring Cirrus Logic's patented digital technology, the CS161X, CS161XA, CS1615/16, CS1615A/16A, CS1630/31, and CS1680 product families are designed to help leading LED lamp manufacturers solve complex engineering challenges and drive high-volume LED sales growth.

Best Dimming Performance

Dimming

Cirrus Logic is setting the standard for dimmer compatibility based on a three-year investment to develop a proprietary digital adaptive dimmer-compatibility algorithm, as well as new LED driver topologies and system architectures. This combination makes up the foundation of the patented technology found in all Cirrus Logic LED driver IC families. This core digital intelligence enables these controllers to identify the type of dimmer in use and adapt the algorithm to provide smooth dimming. For consumers, the dimming experience replicates what they have come to expect from decades of using incandescent light bulbs. This smart adaptive digital signal processing technology is not possible with today’s analog controllers.

Near 100 Percent Tested Dimmer Compatibility

Using more than 300 dimmers acquired from all over the world, Cirrus Logic developed a dimmer compatibility test to measure the performance of the CS161X, CS161XA, CS1615/16, CS1615A/16A, CS1630/31, and CS1680 product families versus the current offering of competing LED driver solutions. The following is an overview of the test methodology. All tests were conducted in single and multi-lamp configurations.

  • Flicker Free
    • Flickering at any point along the dimming range results in a failure
  • Monotonic Dimming
    • Smooth dimming curve, any drop-out or sudden shift in light output along the dimming range results in a failure
  • Dim Range - Minimum and Maximum Light Output
    • Power stage output current is first measured with no dimmer, then a dimmer is connected and output current is compared to the initial no dimmer measurement
    • At minimum dim setting, output current >3% results in a failure
    • At maximum dim setting, output current <98% results in a failure
    • ACE Awards

Cirrus Logic's patent-pending approach to dimmer compatibility allows for full functionality on all types of dimmers, including leading edge, trailing edge, and "smart" dimmers. In North America, smart dimmers represent some of the most popular models sold today and present unique compatibility problems for competing LED drivers.

Watch Cirrus Logic LED Dimmer Demo

View Cirrus Logic LED Product Guide

Product Portfolio

CS1610 Family - Two-Stage LED Driver

  Output Stage Topology Input Voltage Range Package  
CS1610 Flyback 120 VAC 16 SOIC Datasheet
CS1611 Flyback 230 VAC 16 SOIC Datasheet
CS1612 Buck; Tapped-buck 120 VAC 16 SOIC Datasheet
CS1613 Buck; Tapped-buck 230 VAC 16 SOIC Datasheet

CS1615/16 Family - Single-Stage LED Driver

  Output Stage Topology Input Voltage Range Package  
CS1615 Flyback; Buck-boost 120 VAC 16 SOIC / 16 TSSOP Datasheet
CS1616 Flyback; Buck-boost 230 VAC 16 SOIC / 16 TSSOP Datasheet

CS1630 Family - Two-Channel LED Color Mixing

  Output Stage Topology Input Voltage Range Package  
CS1630 Isolated Flyback 120 VAC 16 SOIC Datasheet
CS1631 Isolated Flyback 230 VAC 16 SOIC Datasheet

CS1680 - Two-Stage, MR16 LED Driver

  Output Stage Topology Input Voltage Range Package  
CS1680 Boost-buck 12 VAC/DC 16 TSSOP Datasheet
Developement Kit

Development

Prototyping Made Easy

Cirrus Logic reference designs and demonstration boards easily illustrate the performance of the CS161X, CS161XA, CS1615/16, CS1615A/16A, CS1630/31, and CS1680 LED Drivers IC product families featuring best-in-class dimmer compatibility for leading-edge, trailing-edge, center-cut, and smart digital dimmers. These form factors are targeted to fit into many LED bulb applications (GU10, A19, PAR, BR, MR16).

  Driver IC Supported Nominal Input Voltage Rated Input Power Output Stage Topology Output Voltage Output Current Efficiency  
CRD1610-8W CS1610 120 8.1 W Flyback 14.6V 460 mA 84% Datasheet
CRD1611-8W CS1611 230 8 W Flyback 12.0V 550 mA 83% Datasheet
CRD1615-8W CS1615 120 8.3 W Flyback 28V 250 mA 82% Datasheet
CRD1615A-8W CS1615A 120 9 W Flyback 30V 250 mA 82% Datasheet