MeshConnect™ EM357 Mini Modules

CEL's Ember transceiver-based modules

Image of CEL's MeshConnect™ EM357 Mini ModulesCEL's MeshConnect™ EM357 Mini Modules are the industry's smallest Silicon Labs® Ember-based modules. Based upon the Ember EM357 ZigBee SoC, these modules combine advanced silicon architecture (Cortex™-M3) and the industry's premier ZigBee stack, EmberZNet PRO™. With a small footprint (<400 mm²) and advanced RF performance (link budget 123 dB), CEL's Mini Modules challenge the merits of a discrete implementation.

These modules are available in low- and high-output power options (+8 dBm and +20 dBm) to accommodate various range and performance requirements.

Features
  • Industry's premier ZigBee pro stack: EmberZNet PRO
  • Supports mesh, point-to-point, and point-to-multipoint networks
  • Integrated PCB antenna
  • Advanced power management
  • Network speed: 250 Kbps
  • 16 RF channels
  • Mini footprint: 0.94" x 0.65" (23.9 mm x 16.6 mm)
  • Advanced Cortex-M3 processor, 192 KB Flash, 12 KB RAM SPI master / slave, TWI, UART timers, serial wire / JTAG interface 5-channel, 14-bit ADC, and 23 GPIO pins

EM357 Mini Modules

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable Quantity
ZICM357SP0-1C datasheet linkRF TXRX MODULE 802.15.4ZICM357SP0-1CRF TXRX MODULE 802.15.4802.15.4Zigbee®262 - Immediate
ZICM357SP0-1C product page link
ZICM357SP0-1 datasheet linkRF TXRX MOD 802.15.4 TRACE ANTZICM357SP0-1RF TXRX MOD 802.15.4 TRACE ANT802.15.4Zigbee®20 - Immediate
ZICM357SP0-1 product page link
ZICM357SP2-1 datasheet linkRF TXRX MOD 802.15.4 TRACE ANTZICM357SP2-1RF TXRX MOD 802.15.4 TRACE ANT802.15.4Zigbee®2 - Immediate
ZICM357SP2-1 product page link
ZICM357SP2-1C datasheet linkRF TXRX MODULE 802.15.4ZICM357SP2-1CRF TXRX MODULE 802.15.4802.15.4Zigbee®0ZICM357SP2-1C product page link
Published: 2013-01-16