V-Series Contura Rotary Switch

Carling Technologies offers their V-Series contura rotary switch

Image of Carling Technologies' V-Series Contura Rotary Switch The V-Series contura rotary switch from Carling Technologies is available in maintained and momentary circuit options. It features a sturdy knob construction, up to three separate LEDs, and fits in an industry-standard panel opening.

Internally, there is a patented mechanism that translates rotary to linear motion. This allows for common switch functionality and terminal connections with the V-Series rocker version and requires no harness change. A secondary CAM, which helps drive the mechanism, provides definitive detent positions and prevents the switch from stopping between positions, while improving tactile feel.

The V-Series rotary features a PC board that supports the LED and surface-mount resistors; and IP67 sealing protection above panel by utilizing LED and actuator stem seals.

Features and Benefits Applications
  • Accommodates up to three separate LEDs
  • Patented mechanism translates rotary into linear motion
  • Secondary CAM for definitive detent positions
  • PC board supports LED and surface-mount resistors
  • IP67 sealing protection above panel
  • Common terminal and circuit functionality with V-Series rocker switches, with no harness change required
  • On/off highway equipment
  • Marine
  • Test and measurement
  • Instrumentation
  • Speed control

V-Series Contura Rotary Switch

ImageManufacturer Part NumberDescriptionTypeCircuitNumber of PositionsAvailable Quantity
RV21D2BC00B-K4C datasheet linkSWITCH SELECT 2POS DPST 20A 12VRV21D2BC00B-K4CSWITCH SELECT 2POS DPST 20A 12VStandardDPST241 - Immediate
RV21D2BC00B-K4C product page link
RV26D2DC0CB-K4C datasheet linkSWITCH SELECT 3POS DPDT 20A 12VRV26D2DC0CB-K4CSWITCH SELECT 3POS DPDT 20A 12VStandardDPDT320 - Immediate
RV26D2DC0CB-K4C product page link
RV24D2CC0CB-K4C datasheet linkSWITCH SELECT 2POS DPDT 20A 12VRV24D2CC0CB-K4CSWITCH SELECT 2POS DPDT 20A 12VStandardDPDT232 - Immediate
RV24D2CC0CB-K4C product page link
English  |  Español
Published: 2014-04-29