P3100 Standard LED Luminaires

Economical, light weight LEDs with durable plastic housing from Califia

Image of Califia Lighting's P3100 Standard LED LuminairesThe Califia Lighting Peninsula 3100 series features a durable plastic housing, making it economical and light weight. This low-profile linear light has a polycarbonate lens that delivers semi-diffused illumination. It runs on 24 VDC, has extremely low power consumption at 2 watts, and rates at 50,000 hours lifetime. It is available in a range of white color temperatures: 6500K cool white, 4500K neutral white, 3000K warm white, or 2700K soft white.

Features    
  • Semi-diffused
  • Directional efficiency
  • Low-profile
  • Long life
  • Instant on
  • Mercury free
  • Lead free
  • No UV

P3100 Standard LED Luminaires

ImageManufacturer Part NumberDescriptionTypeColorCCT (K)Available Quantity
P3100-W-S datasheet linkLED LIGHT BAR STD 3000K 12" ALUMP3100-W-SLED LIGHT BAR STD 3000K 12" ALUMLED EngineWhite, Warm3000K10 - Immediate
P3100-W-S product page link
P3100-C-S datasheet linkLED LIGHT BAR STD 6500K 12" ALUMP3100-C-SLED LIGHT BAR STD 6500K 12" ALUMLED EngineWhite, Cool6500K1 - Immediate
P3100-C-S product page link
English  |  Español
Published: 2013-05-22