Type 1776 Decade Voltage Dividers

Caddock's voltage dividers offer small size, low cost, tight tolerance, low TC, and low VC

Image of Caddock Electronics' Type 1776 Decade Voltage DividersCaddock Electronics' 1776-C68 family of compact decade voltage dividers are designed for precision 3½-, 4½-, and 5½-digit handheld and benchtop multimeters, power quality meters, and devices where precision voltage division is required. Caddock's precision decade voltage dividers are manufactured with Caddock's ultra-stable, low TC, Tetrinox® film system. The Tetrinox film system provides for the exceptional temperature stability and outstanding life stability of these precision decade voltage dividers.

These precision decade voltage dividers are available in two decade resistance configurations that are commonly used in high-accuracy, precision analog metering designs; the total resistance is 10 MΩ.

Specifications   Applications
  • Ratio TC: ±5 or ±10 ppm/°C from -40°C to +85°C, ref. to +25°C
  • Ratio tolerance: 0.05% or 0.10%
  • Voltage ratings: 1200 V from -40°C to +85°C
  • Loadlife stability: 2,000 hours at rated voltage at +85°C, ratio stability 0.005% max.
  • RoHS compliant
 
  • Benchtop and portable multimeters
  • Power quality meters
  • Panel meters

1776 Decade Voltage Dividers

ImageManufacturer Part NumberDescriptionResistance (Ohms)Available Quantity
1776-C68 datasheet linkRES NETWORK 5 RES MULT OHM 10SIP1776-C68RES NETWORK 5 RES MULT OHM 10SIP1k, 9k, 90k, 900k, 9M195 - Immediate
1776-C68 product page link
1776-C681 datasheet linkRES NETWORK 5 RES MULT OHM 10SIP1776-C681RES NETWORK 5 RES MULT OHM 10SIP1k, 9k, 90k, 900k, 9M169 - Immediate
1776-C681 product page link
1776-C6815 datasheet linkRES NETWORK 5 RES MULT OHM 10SIP1776-C6815RES NETWORK 5 RES MULT OHM 10SIP1k, 9k, 90k, 900k, 9M364 - Immediate
1776-C6815 product page link
1776-C481 datasheet linkRES NETWORK 5 RES MULT OHM 12SIP1776-C481RES NETWORK 5 RES MULT OHM 12SIP1k, 10k, 101k, 1M, 10M60 - Immediate
1776-C481 product page link
1776-C48 datasheet linkRES NETWORK 5 RES MULT OHM 12SIP1776-C48RES NETWORK 5 RES MULT OHM 12SIP1k, 10k, 101k, 1M, 10M40 - Immediate
1776-C48 product page link
1776-C4815 datasheet linkRES NETWORK 5 RES MULT OHM 12SIP1776-C4815RES NETWORK 5 RES MULT OHM 12SIP1k, 10k, 101k, 1M, 10M5 - Immediate
1776-C4815 product page link
English  |  Español
Published: 2013-10-09