FBB-3665 Freedom Board Enclosure

Bud Industries' FBB-3665 freedom board enclosure is designed to fit the Freescale™ Freedom development platform model FRDM-KL25Z

Image of BUD Industries' FBB-3665 Freedom Board EnclosureBUD Industries offers the FBB-3665 freedom board enclosure. The freedom board is a development platform designed to work with minicomputers such as the raspberry PI and development boards such as the Arduino Uno. This enclosure is friendly to a prototyping environment while providing protection and functionality.

Features

  • Designed to fit the Freescale™ Freedom Development Platform Model FRDM-KL25Z (not included)
  • Made of 4 separate parts: top, bottom, front and rear panels
  • Front panel allows connection to KL25Z USB, Open SDA USB, and the reset button
  • The PCB is easily accessible by removing the top cover
  • Side slot designed to accommodate flat cables from both IO header banks
  • PCB can be removed without removing the cables
  • Round knockout plugs to accommodate optional miniature cable glands (NG-9511)
  • Well-ventilated to allow heat to escape

FBB-3665

ImageManufacturer Part NumberDescriptionAvailable Quantity
FBB-3665 datasheet linkBOX ABS BLACK 3.62"L X 2.62"WFBB-3665BOX ABS BLACK 3.62"L X 2.62"W4 - Immediate
167 - Factory Stock
FBB-3665 product page link
FBB-3675 datasheet linkBOX ABS BLACK 3.62"L X 2.62"WFBB-3675BOX ABS BLACK 3.62"L X 2.62"W51 - Factory StockFBB-3675 product page link
Published: 2013-01-29