Model 9115

B&K Precision's multi-range programmable DC power supply

Image of B&K Precision's Model 9115B&K Precision's 9115 can replace multiple supplies on your bench or in your rack. Unlike conventional power supplies with fixed output ratings, the 9115 automatically recalculates voltage/current limits for each setting. The 9115 provides 1200 W output power in any volt/amp combination within the rated voltage (80 V) and current (60 A) limits. By providing greatly expanded choices of maximum power volt/amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.

Features
  • Output up to 1200 W within 80 V/60 A rating
  • Compact, high density, 1U rack-mount form factor
  • High programming and read-back resolution of 1 mV/1 mA
  • Adjustable voltage rise and fall times
  • Sequence programming (list mode)
  • Store and recall up to 100 instrument settings
  • Remote sense
  • Standard USB (USBTMC-compliant), RS-232, GPIB, and RS-485 interfaces supporting SCPI commands for remote control
  • Analog interface with control and monitoring functions
  • Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function

Model 9115

ImageManufacturer Part NumberDescriptionTypeVoltage - SupplyVoltage - OutputAvailable Quantity
9115 datasheet linkAC/DC CONVERTER 80V 60A 1200W9115AC/DC CONVERTER 80V 60A 1200WRack Mount (AC to DC)115VAC, 230VAC0 ~ 80VDC09115 product page link
Published: 2013-04-12