4050 Series Waveform Generators

B&K introduces their 4050 series dual-channel function/arbitrary waveform generators

Image of B&K Precision's 4050 Series Waveform GeneratorsB&K's 4050 series dual-channel function/arbitrary waveform generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With easy-to-read color displays and an intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 Ohms (up to 20 Vpp into open circuit), and the secondary output can be varied from 0 to 3 Vpp into 50 Ohms (up to 6 Vpp into open circuit).

Features

  • 14-bit, 125 MSa/s, 16k point arbitrary waveform generator
  • Large 3.5 inch LCD color display with waveform preview
  • Linear and logarithmic sweep
  • AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Two independent channels with individual output On/Off buttons
  • Internal/external triggering

4050 Series

ImageManufacturer Part NumberDescriptionNumber of ChannelsAvailable Quantity
4052 datasheet linkFUNCTION GENERATOR 5MHZ SWEEP4052FUNCTION GENERATOR 5MHZ SWEEP246 - Immediate
4052 product page link
4055 datasheet linkFUNCTION GENERATOR 50MHZ SWEEP4055FUNCTION GENERATOR 50MHZ SWEEP204055 product page link
4053 datasheet linkFUNCTION GENERATOR 10MHZ SWEEP4053FUNCTION GENERATOR 10MHZ SWEEP204053 product page link
4054 datasheet linkFUNCTION GENERATOR 25MHZ SWEEP4054FUNCTION GENERATOR 25MHZ SWEEP204054 product page link

USB to GPIB Adapter

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable Quantity
AK40G datasheet linkUSB TO GPIB ADAPTERAK40GUSB TO GPIB ADAPTER4050 Series14 - Immediate
AK40G product page link
English  |  Español
Published: 2013-07-26