L2 Starboard Light Engines

Bivar's L2 starboard compact light engines feature Cree XLamp™ design

L2 Starboard Light EnginesBivar's L2 series is optimized for high output, high CRI, and lighting uniformity, making it ideal for directional lighting applications in both indoor and outdoor environments.

The L2 family features Cree's XLamp design, which provides efficient, environmentally friendly LED lighting and high light output in a small form factor. Additionally, the L2 family has a unique case temperature test point for engineers to confirm the effectiveness of their thermal management, while maximizing the luminous output with the junction temperature under control.

Optional pin headers allow for quick hook-up, thus eliminating the delicate soldering process.

ML Series Features ML Series Applications
  • Typical luminous output of 103 to 144 lumens at 400 mA and 169 to 236 lumens at 750 mA
  • Maximum luminous output of 472 to 660 lumens at 3000 mA with thermal management
  • Viewing angle of 125°
  • Low voltage input of 2.9 VDC
  • CCT of 3100 K / 4100 K / 6500 K
  • CRI of 80/75/65
  • Track lighting
  • Accent lighting
  • Solar powered lighting
  • High and low bay
  • LED bulbs
  • Roadways
PG Series Features PG Series Applications
  • Typical luminous output of 80 to 97 lumens at 350 mA and 125 to 152 lumens at 600 mA
  • Maximum luminous output of 472 to 660 lumens at 1500 mA with thermal management
  • Viewing angles of 85°, 35°, and 45/25°
  • Low voltage input of 3 VDC
  • CCT of 3100 K / 4100 K / 6500 K
  • CRI of 80/75/75
  • Parking areas
  • Head lamps
  • Bike lights
  • Emergency lights
  • Solar powered lighting
TG Series Features TG Series Applications
  • Typical luminous output of 130 to 141 lumens at 200 mA and 148 to 160 lumens at 350 mA
  • Maximum luminous output of 566 to 660 lumens at 2500 mA with thermal management
  • Viewing angle of 120°
  • Low voltage input of 5.6 VDC
  • CCT 3000 K / 4000 K
  • CRI of 80/80
  • Recessed ceiling lighting
  • Retail display lighting
  • Landscape lighting
  • Locomotive lamps
  • Aircraft landing lights
  • Theater / concert lighting

L2 XLamp XP-G

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
L2-PGC2-S datasheet linkLED COOL WHT 6500K 1500MAL2-PGC2-SLED COOL WHT 6500K 1500MALED Module71 - Immediate
L2-PGC2-S product page link
L2-PGC1-S datasheet linkLED COOL WHT 6500K 1500MAL2-PGC1-SLED COOL WHT 6500K 1500MALED Module49 - Immediate
L2-PGC1-S product page link
View More

Related Parts

ImageManufacturer Part NumberDescriptionPart StatusAccessory TypeAvailable Quantity
L2CON-24 datasheet linkACCT 24" CABLE FOR LED STARBOARDL2CON-24ACCT 24" CABLE FOR LED STARBOARDActiveCable0L2CON-24 product page link
Published: 2012-11-07