DC Series Deep Channel Card Guides

Bivar offers DC series deep channel card guides featuring stainless steel channel inserts

Image of Bivar's DC Series Deep Channel Card Guides Bivar's DC series deep channel card guides for 1/16th, 3/32nd and 1/8th PCBs are rigid, strong and economical, and meet a wide variety of PCB slot entry applications. The DC series deep channel card guides are designed for quick installation,with effective retention and do not require any special tools or fixtures for installation.

Features and Benefits

  • 21 standard lengths from 2-1/2" to 8" in 1/2 increments
  • Three channel widths from 1/16th, 3/32nd and 1/8th PCBs
  • Deep channel (0.200") for severe duty, high shock and vibration environments
  • Precision molded from 94V-0 UL-rated materials from rigidity, strength and heat resistance
  • Stainless steel conductive inserts available for all sizes
  • Tapered guide entry on pylons allow for easy PCB insertion
  • Recommended panel thickness: 0.047" - 0.090" (1.2 mm - 2.3 mm)
  • Slotting or elongating of the second and third mounting hold is required to allow for length variations and to provide for easier assembly
  • Material: high-quality, precision-molded nylon 6/6, flammability characteristic of UL 94V-0

Applications

  • For use with system with standardized subracks, that consist of series of slotted cards, which plug into mating connectors on the backplane
  • Ideally suited for use in computer, datacom, and telecom applications such as custom enclosures, switches, and blade servers
  • Suitable for use in factory equipment, industrial controls, and defense and military applications
  • Conforms to eurocard design format

DC Series Parts

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable Quantity
DC-450-102 datasheet linkCARD GUIDE DEEP 4.5X0.102" BLKDC-450-102CARD GUIDE DEEP 4.5X0.102" BLKNylon, Snap-In Mount, 4.500" (114.30mm)3/32" (2.4mm) Thick PC Boards7392 - Immediate
DC-450-102 product page link
DC-450 datasheet linkCARD GUIDE DEEP 4.5X0.08" BLKDC-450CARD GUIDE DEEP 4.5X0.08" BLKNylon, Snap-In Mount, 4.500" (114.30mm)1/16" (1.6mm) Thick PC Boards1101 - Immediate
DC-450 product page link
DC-250 datasheet linkCARD GUIDE DEEP 2.5" 0.08" BKDC-250CARD GUIDE DEEP 2.5" 0.08" BKNylon, Snap-In Mount, 2.500" (63.50mm)1/16" (1.6mm) Thick PC Boards3520 - Immediate
DC-250 product page link
DC-800-102 datasheet linkCARD GUIDE DEEP 8X0.102" BLKDC-800-102CARD GUIDE DEEP 8X0.102" BLKNylon, Snap-In Mount, 8.000" (203.20mm)3/32" (2.4mm) Thick PC Boards4362 - Immediate
DC-800-102 product page link
DC-800 datasheet linkCARD GUIDE DEEP 8.0" 0.08" BKDC-800CARD GUIDE DEEP 8.0" 0.08" BKNylon, Snap-In Mount, 8.000" (203.20mm)1/16" (1.6mm) Thick PC Boards1260 - Immediate
DC-800 product page link
DC-600-102 datasheet linkCARD GUIDE DEEP 6.0" 0.102" BKDC-600-102CARD GUIDE DEEP 6.0" 0.102" BKNylon, Snap-In Mount, 6.000" (152.40mm)3/32" (2.4mm) Thick PC Boards934 - Immediate
DC-600-102 product page link
DC-600-130 datasheet linkCARD GUIDE DEEP 6.0" 0.132" BKDC-600-130CARD GUIDE DEEP 6.0" 0.132" BKNylon, Snap-In Mount, 6.000" (152.40mm)1/8" (3.2mm) Thick PC Boards876 - Immediate
DC-600-130 product page link
DC-800-130 datasheet linkCARD GUIDE DEEP 8X0.132" BLKDC-800-130CARD GUIDE DEEP 8X0.132" BLKNylon, Snap-In Mount, 8.000" (203.20mm)1/8" (3.2mm) Thick PC Boards680 - Immediate
DC-800-130 product page link
DC-400 datasheet linkCARD GUIDE DEEP 4.0" 0.08" BKDC-400CARD GUIDE DEEP 4.0" 0.08" BKNylon, Snap-In Mount, 4.000" (101.60mm)1/16" (1.6mm) Thick PC Boards842 - Immediate
DC-400 product page link
DC-600 datasheet linkCARD GUIDE DEEP 6X0.08" BLKDC-600CARD GUIDE DEEP 6X0.08" BLKNylon, Snap-In Mount, 6.000" (152.40mm)1/16" (1.6mm) Thick PC Boards0DC-600 product page link
DC-400-102 datasheet linkCARD GUIDE DEEP 4.0" 0.102" BKDC-400-102CARD GUIDE DEEP 4.0" 0.102" BKNylon, Snap-In Mount, 4.000" (101.60mm)3/32" (2.4mm) Thick PC Boards0DC-400-102 product page link
DC-500 datasheet linkCARD GUIDE DEEP 5.0" 0.08" BKDC-500CARD GUIDE DEEP 5.0" 0.08" BKNylon, Snap-In Mount, 5.000" (127.00mm)1/16" (1.6mm) Thick PC Boards0DC-500 product page link
DC-500-102 datasheet linkCARD GUIDE DEEP 5.0" 0.102" BKDC-500-102CARD GUIDE DEEP 5.0" 0.102" BKNylon, Snap-In Mount, 5.000" (127.00mm)3/32" (2.4mm) Thick PC Boards0DC-500-102 product page link
DC-550 datasheet linkCARD GUIDE DEEP 5.5" 0.08" BKDC-550CARD GUIDE DEEP 5.5" 0.08" BKNylon, Snap-In Mount, 5.500" (139.70mm)1/16" (1.6mm) Thick PC Boards0DC-550 product page link
DC-550-102 datasheet linkCARD GUIDE DEEP 5.5" 0.102" BKDC-550-102CARD GUIDE DEEP 5.5" 0.102" BKNylon, Snap-In Mount, 5.500" (139.70mm)3/32" (2.4mm) Thick PC Boards0DC-550-102 product page link
DC-450-130 datasheet linkCARD GUIDE DEEP 4.5" 0.132" BKDC-450-130CARD GUIDE DEEP 4.5" 0.132" BKNylon, Snap-In Mount, 4.500" (114.30mm)1/8" (3.2mm) Thick PC Boards0DC-450-130 product page link
DC-650 datasheet linkCARD GUIDE DEEP 6.5" 0.08" BKDC-650CARD GUIDE DEEP 6.5" 0.08" BKNylon, Snap-In Mount, 6.500" (165.10mm)1/16" (1.6mm) Thick PC Boards0DC-650 product page link
DC-650-102 datasheet linkCARD GUIDE DEEP 6.5" 0.102" BKDC-650-102CARD GUIDE DEEP 6.5" 0.102" BKNylon, Snap-In Mount, 6.500" (165.10mm)3/32" (2.4mm) Thick PC Boards0DC-650-102 product page link
DC-700 datasheet linkCARD GUIDE DEEP 7.0" 0.08" BKDC-700CARD GUIDE DEEP 7.0" 0.08" BKNylon, Snap-In Mount, 7.000" (177.80mm)1/16" (1.6mm) Thick PC Boards0DC-700 product page link
DC-700-102 datasheet linkCARD GUIDE DEEP 7.0" 0.102" BKDC-700-102CARD GUIDE DEEP 7.0" 0.102" BKNylon, Snap-In Mount, 7.000" (177.80mm)3/32" (2.4mm) Thick PC Boards0DC-700-102 product page link
View More
English  |  Español
Published: 2014-02-19