Tunable Loop™ SLIN Series DC-DC Converters

Bel Fuse's line of non-isolated DC-DC converters

Image of Bel Fuse Inc's Tunable Loop™ SLIN Series DC-DC ConvertersThe Tunable Loop SLIN Series power modules from Bel Fuse are non-isolated, point of load (POL) DC-DC converters that deliver up to 50 A of output current in pick-and-placeable, surface-mount packages, ranging in size depending on output current capability. The modules operate over a wide 2.4 V to 14 V input voltage range and provide a precisely regulated output voltage from 0.6 V to 5.5 V. The output voltage can be programmed using an external resistor or external voltage source.

Features include input under-voltage lockout, remote on/off, adjustable output voltage, over-current and over-temperature protection, and UL, CSA and VDE recognition. All models are RoHS EU Directive 2022/95/EC compliant.

Design Applications
Image of Bel Fuse Inc's Bel Power At-A-Glance
  • Remote on/off
  • Adjustable output voltage
  • Over-current and over-temperature protection
  • Output voltage sequencing option
Specifications
  • Max input voltage 2.4 V to 14 V
  • Max output current 2 A to 50 A
  • Max output power 10 W to 100 W
 

SLIN Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SLIN-03E2A0 datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-03E2A0DC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-03E2A0 product page link
SLIN-06E2AL datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-06E2ALDC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-06E2AL product page link
SLIN-02E2AL datasheet linkDC/DC CONVERTR NON-ISO 0.60-5.5VSLIN-02E2ALDC/DC CONVERTR NON-ISO 0.60-5.5V0SLIN-02E2AL product page link
SLIN-03E2AL datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-03E2ALDC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-03E2AL product page link
SLIN-03E1A0 datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-03E1A0DC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-03E1A0 product page link
SLIN-06F2AL datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-06F2ALDC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-06F2AL product page link
SLIN-06F2A0 datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-06F2A0DC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-06F2A0 product page link
SLIN-06E1AL datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-06E1ALDC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-06E1AL product page link
SLIN-03F2AL datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-03F2ALDC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-03F2AL product page link
SLIN-03F1AL datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-03F1ALDC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-03F1AL product page link
SLIN-06E2A0 datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-06E2A0DC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-06E2A0 product page link
SLIN-06F1AL datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-06F1ALDC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-06F1AL product page link
SLIN-06E1A0 datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-06E1A0DC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-06E1A0 product page link
SLIN-06F1A0 datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-06F1A0DC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-06F1A0 product page link
SLIN-03F2A0 datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-03F2A0DC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-03F2A0 product page link
SLIN-03E1AL datasheet linkDC/DC CONVERTR NON-ISO 0.59-5.5VSLIN-03E1ALDC/DC CONVERTR NON-ISO 0.59-5.5V0SLIN-03E1AL product page link
SLIN-03F1A0 datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-03F1A0DC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-03F1A0 product page link
SLIN-12E1A0 datasheet linkDC/DC CONVERTR NON-ISO 0.69-5.5VSLIN-12E1A0DC/DC CONVERTR NON-ISO 0.69-5.5V0SLIN-12E1A0 product page link
SLIN-12E1AL datasheet linkDC/DC CONVERTR NON-ISO 0.69-5.5VSLIN-12E1ALDC/DC CONVERTR NON-ISO 0.69-5.5V0SLIN-12E1AL product page link
SLIN-12F2A0 datasheet linkDC/DC CONVERTR NON-ISO 0.60-3.6VSLIN-12F2A0DC/DC CONVERTR NON-ISO 0.60-3.6V0SLIN-12F2A0 product page link
View More
Published: 2012-10-03