MBC250 Series Power Supplies

Provides a power density of 11.2 W/in³ in a small 3" x 5" footprint and low 1U height in an open frame design.

Image of Power-One's MBC250 Series Power SuppliesBel Power Solutions medically-rated MBC250 Series utilizes a wide, universal 90 to 264 VAC input range with active power factor correction to provide up to 250 W of power on a single high isolation and low leakage output. This new series provides a power density of 11.2 W/in³ in a small 3" x 5" footprint and low 1U height in an open frame design.

Designed for medical equipment, the MBC250 has approval to Means of Patient Protection (MOPP), and is suitable for use in body floating (BF) applications where equipment may come in direct contact with a patient.

Features Applications
  • Designed for medical equipment (meets MOOP and MOPP standards)
  • High efficiency, up to 90% at 230 VAC full load
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over-temperature, output over-voltage, over-current, and short circuit protection
  • Input over-voltage, under-voltage protection
  • Low conducted and radiated EMI (EN 55011 class A 6 dB margin)
  • Safety approval to UL 60601-1 3rd, CSA60601-1 3rd and IEC60950-1 3rd
  • High power density design: 11.2 W/in³
  • Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inch
  • RoHS compliant
  • Radiation therapy systems
  • X-ray equipment
  • Ultrasound
  • Medical laser systems
  • Dialysis equipment
  • Blood analyzers
  • DNA equipment
  • Patient monitors
  • Diagnostic equipment
  • Automated pharmaceutical dispensers
  • Dental equipment
  • Veterinary equipment
  • Emergency vehicle medical power equipment

MBC250 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
MBC250-1024G datasheet linkAC/DC CONVERTER 24V 250WMBC250-1024GAC/DC CONVERTER 24V 250W54 - Immediate
MBC250-1024G product page link
MBC250-1012G datasheet linkAC/DC CONVERTER 12V 120WMBC250-1012GAC/DC CONVERTER 12V 120W31 - Immediate
MBC250-1012G product page link
MBC250-1048G datasheet linkAC/DC CONVERTER 48V 250WMBC250-1048GAC/DC CONVERTER 48V 250W0MBC250-1048G product page link
Published: 2012-09-12