ABC200 Series Power Supplies

ABC200 Series utilizes a universal 90 to 264 VAC input range with active power factor correction

Image of Power-One's ABC200 Series Power SuppliesBel Power Solutions ABC200 Series utilizes a universal 90 to 264 VAC input range with active power factor correction to provide up to 200 W of power on a single 12 V, 24 V or 48 V output. This new series provides a power density of 16 W/in³ in a small 2 x 4 inch footprint and low 1 U height in an open frame design.

Minimizing power losses with the ABC200 facilitates lower operating costs and easier thermal management, continuing Bel Power Solutions long tradition of highly-efficient, small-footprint power supplies.

Features Applications
  • High efficiency up to 91% at 230 VAC
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output overvoltage, overcurrent and short circuit protection
  • Low conducted and radiated EMI (EN 55022 cl A)
  • Safety approval to UL/CSA/EN/IEC60950-1
  • High power density design: 16 W/in³
  • Compact size: 2.0 (W) x 1.5 (H) x 4.0 (L) inches
  • RoHS-compliant
  • Telecom
  • Datacom
  • Industrial equipment

ABC200 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
ABC200-1024G datasheet linkAC/DC CONVERTER 24V 200WABC200-1024GAC/DC CONVERTER 24V 200W141 - Immediate
ABC200-1024G product page link
ABC200-1012G datasheet linkAC/DC CONVERTER 12V 200WABC200-1012GAC/DC CONVERTER 12V 200W48 - Immediate
ABC200-1012G product page link
ABC200-1048G datasheet linkAC/DC CONVERTER 48V 200WABC200-1048GAC/DC CONVERTER 48V 200W91 - Immediate
ABC200-1048G product page link
Published: 2012-08-20