Router Spectre 3G

These electronics routers from B+B SmartWorx offer enhanced functionality and incorporate self-diagnostics

Image of B+B SmartWorx's Spectre Cellular Routers B+B SmartWorx routers offer enhanced functionality, incorporating self-diagnostics and a hardware watchdog, ensuring secure and consistent operability and ultra-reliable wireless connections. For critical applications, these routers offer SMS and email messaging and control capability for remote alerts and resets. They support the most commonly used LAN/WAN network protocols and B+B SmartWorx's custom software allows for easy, flexible, and effective networking and management.

Features
  • Web interface provides statistics about activities, signal strength, detailed log, and more
  • Configuration via web interface, password protected
  • VPN tunneling supports Ipsec, Open VPN, and L2TP for safe communications
  • Standard ports: 1-Ethernet, 1-USB, 1-I/O (dual SIM trays)
  • DHCP, NAT, NAT-T, DynDNS, NTP, VRRP, SMS control, SNMP, and more
  • Secure features with HTTPS, SSH, and firewall functions

Routers

ImageManufacturer Part NumberDescriptionFunctionModulation or ProtocolFrequencyAvailable Quantity
RT3G-300 datasheet linkROUTER SPECTRE 3GRT3G-300ROUTER SPECTRE 3GRouterGSM, WCDMA850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz0RT3G-300 product page link
RT3G-324 datasheet linkROUTER SPECTRE 3GRT3G-324ROUTER SPECTRE 3GRouterGSM, WCDMA850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz1 - Immediate
RT3G-324 product page link
RT3G-311 datasheet linkROUTER SPECTRE 3GRT3G-311ROUTER SPECTRE 3GRouterGSM, WCDMA850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz0RT3G-311 product page link
RT3G-302 datasheet linkROUTER SPECTRE 3GRT3G-302ROUTER SPECTRE 3GRouterGSM, WCDMA850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz0RT3G-302 product page link
English  |  Español
Published: 2013-03-04