MLO Diplexer

AVX's MLO diplexer is a best-in-class, low-profile, organic passive integrated component

Image of AVX Corporation’s MLO DiplexerAVX's 0805 multilayer organic diplexer (MLOTM) is a best-in-class, low-profile, organic passive integrated component based on AVX's patented multilayer organic technology. AVX diplexers support multiple wireless standards and have the lowest profile on the market today while maintaining superb performance. As with all MLOTM components, MLOTM diplexers are CTE matched to most PCB's resulting in increased reliability over silicon and ceramic devices.

Features
  • Designed and manufactured using patented MLO technology
  • Low profile (less than or equal to 0.50 mm)
  • LGA terminations
  • CTE match to most PCBs
  • Operating temp range: -40°C to 85°C
  • High Q
Applications
  • Wi-Fi
  • WLAN
  • WiMAX
  • LTE
  • GSM
  • CDMA
  • WCDMA
  • Bluetooth®
  • GPS

MLO Diplexer

ImageManufacturer Part NumberDescriptionAvailable Quantity
DP05A1920TTR datasheet linkDIPLEXER 1920 MHZ SMDDP05A1920TTRDIPLEXER 1920 MHZ SMD2995 - Immediate
DP05A1920TTR product page link
DP05A5250TTR datasheet linkDIPLEXER 5250 MHZ SMDDP05A5250TTRDIPLEXER 5250 MHZ SMD2800 - Immediate
DP05A5250TTR product page link
DP05B5425TTR datasheet linkDIPLEXER 5425 MHZ SMDDP05B5425TTRDIPLEXER 5425 MHZ SMD2800 - Immediate
DP05B5425TTR product page link
DP05A1940TTR datasheet linkDIPLEXER 1940 MHZ SMDDP05A1940TTRDIPLEXER 1940 MHZ SMD575 - Immediate
DP05A1940TTR product page link
Published: 2013-03-15