ATAVR Sensor Boards

Platforms for early evaluation of the Atmel AVR UC3 devices

Image of Atmel's ATAVR Sensor BoardsThe Atmel Pressure One Sensor Board delivers a platform comprising a high precision barometric pressure sensor from Bosch (BMP085). The Inertial One Sensor Board delivers a full nine-degree-of-freedom sensor platform, combining an accelerometer, a compass and a gyroscope, and is ideal for developing motion sensing or user interface applications.

The Atmel Xplained MCU kits are great platforms for early evaluation of the capabilities offered by the Atmel AVR UC3 devices. Both UC3 kits contain the Atmel QTouch® slider and button sensors, LEDs, a USB port, and four expansion headers that provide easy access to analog and digital I/O pins. Both boards are powered by the USB cable, and the USB port is also used to download new software to the UC3 device. The boards are also equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers.

These boards are compatible with all of the Atmel AVR Xplained series of controller boards offering a wide choice of Atmel AVR controllers for design solutions.

ATAVR Sensor Boards

ImageManufacturer Part NumberDescriptionAvailable Quantity
ATAVRSBIN1 datasheet linkINERTIAL ONE SENSOR BOARDATAVRSBIN1INERTIAL ONE SENSOR BOARD0ATAVRSBIN1 product page link
ATAVRSBPR1 datasheet linkBAROMETRIC PRESSURE ONE SNSR BRDATAVRSBPR1BAROMETRIC PRESSURE ONE SNSR BRD0ATAVRSBPR1 product page link
Published: 2013-09-24