AVO75 Series Eighth-Brick DC/DC Converter

Artesyn offers an open-frame DC/DC converter for optimum efficiency and power density

Image of Artesyn Embedded Technologies' AVO75 Series Eighth-Brick DC/DC ConverterArtesyn's AVO75 series DC/DC converter is an open-frame DC/DC converter for optimum efficiency and power density. The series provides up to 25 A output current in an industry-standard eighth-brick, which makes it an ideal choice for small-space, high-current, and low-voltage applications. The AVO75 series uses an industry-standard eighth-brick: 57.9 mm × 22.9 mm × 8.9 mm (2.28” × 0.9” × 0.35”), standard pin-out configuration, and provides CNT and trim functions. AVO75 series can provide 1.2 V ~ 12 V single output and outputs are isolated from inputs. The series can achieve ultra-high efficiency, and for most applications, a heatsink is not required.

Features
  • Delivers up to 25A output current
  • Industry-standard eighth-brick foot print 57.9 mm × 22.9 mm × 8.5 mm (2.28” × 0.9” × 0.34”)
  • Basic isolation
  • Ultra-high efficiency: 92% at 5 V full load (VIN = 48 VDC)
  • Improved thermal performance: full load at 55ºC at 1m/s (200 LFM) for 5 Vo
  • High power density
  • Low output noise
  • 2:1 wide input voltage of 36 V - 75 V
  • CNT function
  • Remote sense
  • Trim function: +10%/-20%
  • Input under-voltage lockout
  • Output over-current protection
  • Output over-voltage protection
  • Over-temperature protection

AVO75 Series Eighth-Brick DC/DC Converter

ImageManufacturer Part NumberDescriptionVoltage - Output 1Current - Output (Max)Available Quantity
AVO75-48S05-6 datasheet linkDC/DC CONVERTER 5V 75WAVO75-48S05-6DC/DC CONVERTER 5V 75W5V15A192 - Immediate
AVO75-48S05-6 product page link
02281305 datasheet linkDC/DC CONVERTER 12V 75W02281305DC/DC CONVERTER 12V 75W12V6.3A105 - Immediate
02281305 product page link
AVO75-48S3V3-4 datasheet linkDC/DC CONVERTER 3.3V 75WAVO75-48S3V3-4DC/DC CONVERTER 3.3V 75W3.3V20A51 - Immediate
AVO75-48S3V3-4 product page link
AVO75-48S05-4 datasheet linkDC/DC CONVERTER 5V 75WAVO75-48S05-4DC/DC CONVERTER 5V 75W5V15A48 - Immediate
AVO75-48S05-4 product page link
Published: 2014-03-20