AVO120-48S12 Series Eighth-Brick DC/DC Converter

Artesyn offers a next-generation industry-standard eighth-brick with optimized ultra-high efficiency

Image of Artesyn Embedded Technologies' AVO120-48S12 Series Eighth-Brick DC/DC ConverterArtesyn's AVO120-48S12 DC/DC converter is a next-generation industry-standard eighth-brick with optimized ultra-high efficiency. This module can provide up to 10 A output current at 12 V output voltage, industry-standard eighth-brick, 57.9 mm × 22.9 mm × 9.5 mm (2.28” × 0.9” × 0.374”), which makes it an ideal choice for small space, telecom, and datacom applications. The AVO120-48S12 is standard eighth-brick pin-out configuration, with baseplate option. It provides CNT, remote control, trim, and sense functions, with OVP, OCP, and OTP full-protection method. This product can achieve ultra-high efficiency of 93% at full load. For most applications, a heat-sink is not required.

Features
  • Up to 10 A output current
  • Ultra-high efficiency: 93% typ. at full load
  • Wide input range: 36 V ~ 75 V
  • Excellent thermal performance
  • Pre-bias function
  • Industry-standard eighth-brick
  • Standard open frame
  • Pin length option: 4.8 mm

AVO120-48S12 Series Eighth-Brick DC-DC Converter

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Number of OutputsAvailable Quantity
AVO120-48S12-6L datasheet linkDC/DC CONVERTER 12V 120WAVO120-48S12-6LDC/DC CONVERTER 12V 120W36V185 - Immediate
AVO120-48S12-6L product page link
Published: 2014-03-20