AVO100-48S05 Series Eighth-Brick DC/DC Converter

Artesyn offers a single-output, DC/DC converter with standard eighth-brick outline and pin configuration

Image of Artesyn Embedded Technologies' AVO100-48S05 Series Eighth-Brick DC/DC ConverterArtesyn's AVO100-48S05 is a single-output, DC/DC converter with standard eighth-brick outline and pin configuration. It delivers up to 20 A output current with 5 V output voltage. It provides CNT, remote control, trim, and sense functions, with OVP, OCP, and OTP full-protection method. Pre-bias start-up capability is realized. Efficiency above 92.8% and excellent thermal performance make it an ideal choice for telecom and datacom applications. It can operate under -40°C ~ +85°C.

Features
  • Up to 20 A output current
  • Ultra-high efficiency 92.8% typ. at full load
  • Wide input range: 36 V ~ 75 V
  • Pre-bias function
  • Excellent thermal performance
  • No minimum load requirement
  • Fixed-frequency operation
  • Intended for reflow or wave soldering
  • Input under-voltage lockout
  • Output over-current protection
  • Output over-voltage protection
  • Over-temperature protection
  • Industry-standard eighth-brick pin-out outline
  • Open frame

AVO100-48S05 Series Eighth-Brick DC/DC Converter

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Number of OutputsAvailable Quantity
AVO100-48S05-6L datasheet linkDC/DC CONVERTER 5V 100WAVO100-48S05-6LDC/DC CONVERTER 5V 100W36V75V18 - Immediate
AVO100-48S05-6L product page link
Published: 2014-03-20