AVD50/50B Series DC/DC Converter

Artesyn offers a single-output, standard sixteenth-brick DC/DC converter that features an open frame design with baseplate option

Image of Artesyn Embedded Technologies' AVD50/50B/85 Series DC/DC ConverterArtesyn's AVD50/50B series is a single-output DC/DC converter with standard sixteenth-brick outline and pin configuration. The series delivers up to 7 A, 10 A, 15 A, and 25 A output currents with 3.3 V, 5 V, and 12 V output voltages. Excellent thermal performance and above 91% and 92% ultra-high efficiency make it an ideal choice to supply power in telecom and datacom. The AVD50/50B series can work under -40°C ~ +85°C.

Features

  • Industry-leading sixteenth-brick standard package and feature sets
  • Scalable offering: 35 W, 50 W, 75 W, and 85 W platforms
  • Mechanical options for optimum mounting flexibility: Through-hole (default) or surface-mount (suffix “-S”) termination; 5 mm (default) or 3.7 mm through-hole pin length option
  • Meets basic insulation
  • Power densities as high as 146.5 W per cubic inch
  • International safety standards approvals – UL, CSA, TÜV

AVD50/50B Series DC-DC Converter

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable Quantity
AVD50-48S05-6L datasheet linkDC/DC CONVERTER 5V 50WAVD50-48S05-6LDC/DC CONVERTER 5V 50WTrayActiveIsolated Module31 - Immediate
AVD50-48S05-6L product page link
AVD50B-48S3V3-6L datasheet linkDC/DC CONVERTER 3.3V 50WAVD50B-48S3V3-6LDC/DC CONVERTER 3.3V 50WTrayActiveIsolated Module84 - Immediate
AVD50B-48S3V3-6L product page link
Published: 2014-03-14