AGQ100/150/200 Series, Quarter-Brick DC/DC Converter

Artesyn offers single output DC/DC converters with standard quarter-brick outline and pin configurations

Image of Artesyn Embedded Technologies' AGQ100/150/200 Series, Quarter-Brick DC/DC Converter Artesyn's AGQ series are single output DC/DC converters with standard quarter-brick outline and pin configurations. This series delivers 30 A and 40 A output currents with 3.3 V and 5 V output voltages. Excellent thermal performance and above 91%, 92%, and 92.7% efficiency make it an ideal choice to supply power in telecom and datacom. The AGQ series can work under -40°C ~ +85°C.

Features

  • Industry leading quarter-brick standard package and feature sets
  • Wide operating temperature range
  • Meets basic insulation
  • Exceptional dynamic response and reactive loading capability
  • Monotonic start-up characteristic
  • International safety standards approvals – UL, CSA, TÜV

AGQ100/150/200 Series

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts) - Manufacture SeriesVoltage - Output 1Available Quantity
02281781 datasheet linkDC/DC CONVERTER 3.3V 100W02281781DC/DC CONVERTER 3.3V 100W25A100W3.3V143 - Immediate
02281781 product page link
AGQ200B-48S3V3-6L datasheet linkDC/DC CONVERTER 3.3V 200WAGQ200B-48S3V3-6LDC/DC CONVERTER 3.3V 200W40A200W3.3V48 - Immediate
AGQ200B-48S3V3-6L product page link
AGQ150-48S05-6L datasheet linkDC/DC CONVERTER 5V 150WAGQ150-48S05-6LDC/DC CONVERTER 5V 150W30A150W5V0AGQ150-48S05-6L product page link
Published: 2014-03-11