AGF700 Series

Artesyn's AGF700 series is a full brick, fully-regulated DC/DC converter

Image of Artesyn Embedded Technologies' AGF700 SeriesArtesyn's AGF700-48S30 is the latest high efficiency full brick. It operates from a wide input range of 36 VDC to 75 VDC and provides a regulated output voltage of 30 VDC. The output is rated to a power level up to 700 W. Its protection features include non-latching OCP, OTP, and OVP. It also has an enable pin on the primary side of the converter with power good, Aux-rail and current-share functions available. The unit is of an aluminum substrate design that is optimized for either contact-cooled or forced airflow applications.

Features
  • Total max power: 700 W
  • Total max current: 23.4 A
  • Input voltage: 36 VDC to 75 VDC
  • Output voltage: 30 VDC
  • Low ripple and noise
  • Fixed switching frequency
  • Super high efficiency
  • High capacitive load capability
  • Power good
  • Auxiliary power rail
  • Current share

AGF700 Series

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Input (Min)TypeAvailable Quantity
AGF700-48S30LT datasheet linkDC/DC CONVERTER 30V 700WAGF700-48S30LTDC/DC CONVERTER 30V 700W136VIsolated Module171 - Immediate
AGF700-48S30LT product page link
Published: 2014-03-10