XBee Wireless Zigbee Shield

Embedded RF modules for wireless Zigbee applications from Arduino

Image of Arduino's XBee Wireless Zigbee ShieldArduino's XBee family of embedded RF modules provides OEMs with a common footprint shared by multiple platforms, including multipoint and ZigBee/Mesh topologies, and both 2.4 GHz and 900 MHz solutions. OEMs deploying the XBee can substitute one XBee for another, depending upon dynamic application needs, with minimal development, reduced risk, and shorter time-to-market.

The Xbee shield allows an Arduino board to communicate wirelessly using Zigbee. It is based on the Xbee module from MaxStream. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/USB replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad. It also provides female pin headers for use of digital pins 2 to 7 and the analog inputs, which are covered by the shield (digital pins 8 to 13 are not obstructed by the shield, so you can use the headers on the board itself).

Features
  • 802.15.4/multipoint network topologies
  • Low-power and long-range variants available
  • Fully interoperable with other Digi Drop-in Networking products, including gateways, adapters, and extenders
  • Common XBee footprint for a variety of RF modules
  • Low-power sleep modes
  • Multiple antenna options
  • 2.4 GHz for worldwide deployment
  • 900 MHz for long-range deployment
  • Industrial temperature rating (-40°C to 85°C)

XBee Wireless Zigbee Shield

ImageManufacturer Part NumberDescriptionUtilized IC / PartTypeFunctionAvailable Quantity
SHIELD XBEE FOR ARDUINO BOARDA000021SHIELD XBEE FOR ARDUINO BOARDXBeeRFTransceiver42 - Immediate
A000021 product page link
A000007 datasheet linkKIT XBEE/SHIELD ARDUINOA000007KIT XBEE/SHIELD ARDUINOXBeeRFTransceiver13 - Immediate
A000007 product page link
Published: 2012-06-29