SA01 Pulse-Width Modulation Amplifier

The SA01 amplifier is a pulse-width modulation amplifier that can supply 2 KW to the load

Image of Apex Microtechnology's SA01 Pulse-Width Modulation AmplifierApex Microtechnology's SA01 amplifier is a pulse-width modulation amplifier that can supply 2 KW to the load. The full bridge output amplifier can be operated from a single power supply over a wide range of voltages. An error amplifier is included, which can provide gain for the velocity control loop in brush-type motor control applications.

Current limit is programmable by a single resistor. A shutdown input turns off all four drivers of the H bridge output. A precision reference output is provided for use in offsetting the error amplifier. The error amplifier can then be scaled for standard input signals. The amplifier is protected from shorts to supply or ground. The H bridge output MOSFETs are protected from thermal overloads by directly sensing the temperature of the die. The 10-pin hermetic power package occupies only 2 square inches of board space and is isolated.

Features Applications
  • Single supply operation
  • Wide supply range - 16 to 100 V
  • 20 A continuous output
  • Programmable current limit
  • Shutdown control
  • Hermetic package
  • 2 in2 footprint
  • Brush-type motor control
  • Peltier control
  • Reactive loads
  • Magnetic coils (MRI)
  • Active magnetic bearing
  • Vibration cancelling

SA01 Amplifier

ImageManufacturer Part NumberDescriptionPart StatusOutput ConfigurationAvailable Quantity
SA01 datasheet linkIC MOTOR DRIVER PAR 10POWERDIPSA01IC MOTOR DRIVER PAR 10POWERDIPActiveHalf Bridge (2)0SA01 product page link
English  |  Español
Published: 2013-08-08