AIR A2530 Module for ZigBee®

AIR A2530 series modules incorporate Texas Instruments CC2530 SOC in the industry’s smallest packages

Image of Anaren's AIR A2530 Module for ZigBee®Anaren's A2530 AIR modules are high-performance, FCC and IC certified, and ETSI-compliant radios. The modules come pre-loaded with Anaren’s AIR-ZNP firmware for the ZigBee standard (based on TI’s Z-Stack for the ZigBee standard).

Applications include ZigBee Light Link control systems, ZigBee systems, home/building automation, lighting systems, low-power wireless sensor networks, consumer electronics, industrial control, and monitoring.

 

Features Benefits
  • 2.4 GHz IEEE 802.15.4 compliant RF transceiver
  • Excellent receiver sensitivity and robustness to interference
  • Wide input voltage range (2.2 - 3.6 V)
  • 100% RF tested in production
  • Module weight is approximately 0.7 grams
  • Preloaded with Anaren’s AIR-ZNP firmware, based on the TI Z-Stack for the ZigBee standard
  • Supports SPI and UART communication
  • Driver library included for MSP430 and Tiva C MCUs, which abstracts functionality
  • Minimal RF engineering experience necessary
  • Minimal ZigBee experience necessary
  • Easy to program and implement with a short design cycle
  • No additional “Intentional Radiator” certification required
  • Minimal real estate required
  • Easily implemented on a two-layer PCB
  • No additional harmonic filtering required
  • No additional DC decoupling required
  • Includes IEEE 802.15.4 MAC Timer
  • Battery monitor and temperature sensor

A2530

ImageManufacturer Part NumberDescriptionPackagingPart StatusRF Family/StandardAvailable Quantity
A2530E24AZ1GM datasheet linkRF TXRX MOD 802.15.4 TRACE ANTA2530E24AZ1GMRF TXRX MOD 802.15.4 TRACE ANTTrayActive802.15.4131 - Immediate
A2530E24AZ1GM product page link
A2530R24CZ1GM datasheet linkRF TXRX MODULE 802.15.4 U.FL ANTA2530R24CZ1GMRF TXRX MODULE 802.15.4 U.FL ANTTrayActive802.15.436 - Immediate
A2530R24CZ1GM product page link
A2530E24CZ1GM datasheet linkRF TXRX MODULE 802.15.4 U.FL ANTA2530E24CZ1GMRF TXRX MODULE 802.15.4 U.FL ANTTrayActive802.15.498 - Immediate
A2530E24CZ1GM product page link
A2530R24AZ1GM datasheet linkRF TXRX MOD 802.15.4 TRACE ANTA2530R24AZ1GMRF TXRX MOD 802.15.4 TRACE ANTTrayActive802.15.40A2530R24AZ1GM product page link
Published: 2013-07-31