ADG54xx Single and Dual Switches

Latch-up immune, high ESD switches from Analog Devices are well suited for high-voltage industrial applications

Image of Analog Devices' ADG54xx Single and Dual SwitchesAnalog Devices, Inc. introduced four 8 kV ESD (electro-static discharge) switches that guarantee latch-up prevention in high-voltage industrial applications operating up to ±22 Vds or +40 Vss. ADI's high-voltage ADG5401, ADG5421, ADG5423, and ADG5419 single and dual switches are new additions to the latch-up immune family, which now includes configurations from SPSTx1 switches to 32:1 multiplexers. Latch-up, an undesirable high-current state that persists until the power supply is turned off, can lead to device failure.

Trench isolation between the N- and P-channel transistors of each CMOS switch provides guaranteed latch-up immunity under all conditions. The switches also achieve an industry-best 8 kV HBM (human body model) ESD (electrostatic discharge) rating. Both features help shield equipment from excess current and eliminate the need for designers to install additional protection circuitry. The new switches also have low R(on) flatness and performance which minimizes temperature variation and feedback resistance and optimizes gain switching.

ADG54xx Single and Dual Switches

ImageManufacturer Part NumberDescriptionAvailable Quantity
ADG5419BRMZ-RL7 datasheet linkIC SWITCH SINGLE SPDT 8MSOPADG5419BRMZ-RL7IC SWITCH SINGLE SPDT 8MSOP7314 - Immediate
2000 - Factory Stock
ADG5419BRMZ-RL7 product page link
ADG5412BRUZ-REEL7 datasheet linkIC SWITCH QUAD SPST 16TSSOPADG5412BRUZ-REEL7IC SWITCH QUAD SPST 16TSSOP2000 - Immediate
ADG5412BRUZ-REEL7 product page link
ADG5412BRUZ-REEL7 datasheet linkIC SWITCH QUAD SPST 16TSSOPADG5412BRUZ-REEL7IC SWITCH QUAD SPST 16TSSOP2034 - Immediate
ADG5412BRUZ-REEL7 product page link
ADG5433BRUZ datasheet linkIC SWITCH THREE SPST 16TSSOPADG5433BRUZIC SWITCH THREE SPST 16TSSOP450 - Immediate
ADG5433BRUZ product page link
ADG5409BRUZ datasheet linkIC MULTIPLEXER 2 X 4:1 16TSSOPADG5409BRUZIC MULTIPLEXER 2 X 4:1 16TSSOP3540 - Immediate
ADG5409BRUZ product page link
ADG5408BRUZ datasheet linkIC MULTIPLEXER 8X1 16TSSOPADG5408BRUZIC MULTIPLEXER 8X1 16TSSOP1816 - Immediate
ADG5408BRUZ product page link
ADG5412BRUZ datasheet linkIC SWITCH QUAD SPST 16TSSOPADG5412BRUZIC SWITCH QUAD SPST 16TSSOP1464 - Immediate
ADG5412BRUZ product page link
ADG5436BRUZ datasheet linkIC SWITCH DUAL SPDT 16TSSOPADG5436BRUZIC SWITCH DUAL SPDT 16TSSOP1537 - Immediate
ADG5436BRUZ product page link
ADG5404BRUZ datasheet linkIC MUX DUAL 4CH LATCHUP 14TSSOPADG5404BRUZIC MUX DUAL 4CH LATCHUP 14TSSOP1322 - Immediate
ADG5404BRUZ product page link
ADG5401BRMZ datasheet linkIC SWITCH SPST 8MSOPADG5401BRMZIC SWITCH SPST 8MSOP668 - Immediate
7600 - Factory Stock
ADG5401BRMZ product page link
ADG5421BRMZ-RL7 datasheet linkIC ANLG SWITCH DUAL SPST 10MSOPADG5421BRMZ-RL7IC ANLG SWITCH DUAL SPST 10MSOP1205 - Immediate
1000 - Factory Stock
ADG5421BRMZ-RL7 product page link
ADG5423BRMZ-RL7 datasheet linkIC ANLG SWITCH DUAL SPST 10MSOPADG5423BRMZ-RL7IC ANLG SWITCH DUAL SPST 10MSOP553 - Immediate
ADG5423BRMZ-RL7 product page link
ADG5434BCPZ-REEL7 datasheet linkIC SW ANLG QUAD SPDT 20LFCSPADG5434BCPZ-REEL7IC SW ANLG QUAD SPDT 20LFCSP748 - Immediate
ADG5434BCPZ-REEL7 product page link
ADG5413BRUZ datasheet linkIC SWITCH QUAD SPST 16TSSOPADG5413BRUZIC SWITCH QUAD SPST 16TSSOP79 - Immediate
ADG5413BRUZ product page link
ADG5434BRUZ datasheet linkIC SWITCH QUAD SPST 20TSSOPADG5434BRUZIC SWITCH QUAD SPST 20TSSOP0ADG5434BRUZ product page link
EVAL-CN0253-SDPZ datasheet linkEVAL MONITOR CIRCUIT FRONT ENDEVAL-CN0253-SDPZEVAL MONITOR CIRCUIT FRONT END73 - Factory StockEVAL-CN0253-SDPZ product page link
English  |  Español
Published: 2014-01-14