ADA4500-2 Dual Operational Amplifier

RRIO, zero input crossover distortion, dual op amp from Analog Devices

Image of Analog Devices' ADA4500-2 Dual Operational AmplifierAnalog Devices' ADA4500-2 is a dual, 10 MHz, 14.5 nV/√Hz, low power amplifier featuring rail-to-rail input and output swings while operating from a 2.7 V to 5.5 V single power supply. Compatible with industry-standard nominal voltages of +3.0 V, +3.3 V, +5.0 V, and ±2.5 V.

Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full rail-to-rail input common-mode range, with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth, and very low bias current.

This combination of features makes the ADA4500-2 an ideal choice for precision sensor applications because it minimizes errors due to power supply variation and maintains high CMRR over the full input voltage range. The ADA4500-2 is also an excellent amplifier for driving analog-to-digital converters (ADCs) because the output does not distort with the common-mode voltage. This enables the ADC to use its full input voltage range, maximizing the dynamic range of the conversion subsystem.

Features Applications
  • Rail-to-rail input and output
  • PSRR: 98 dB minimum
  • CMRR: 95 dB minimum
  • VCM[(V–) –0.2 V] to [(V+) +0.2 V]
  • Offset voltage: 120 μV maximum
  • Single-supply operation: 2.7 V to 5.5 V
  • Dual-supply operation: ±1.35 V to ±2.75 V
  • Wide bandwidth: 10 MHz
  • Low noise
    • 2 μV p-p from 0.1 Hz to 10 Hz
    • 14.5 nV/√Hz at 1 kHz
  • Low input bias current: 2 pA maximum
  • Pressure and position sensors
  • Photodiode application
  • Medical monitors
  • Process control
  • Hazard detectors
  • Remote security

ADA4500-2

ImageManufacturer Part NumberDescriptionAmplifier TypeNumber of CircuitsAvailable Quantity
ADA4500-2ARMZ datasheet linkIC OPAMP GP 10MHZ RRO 8MSOPADA4500-2ARMZIC OPAMP GP 10MHZ RRO 8MSOPGeneral Purpose2142 - Immediate
10700 - Factory Stock
ADA4500-2ARMZ product page link
Published: 2013-04-16