AD8476 Differential Precision Amplifier

Low power, unity gain, fully differential amplifier and ADC driver

Image of Analog Devices' AD8476 Differential Precision AmplifierAnalog Devices' AD8476 is a very low power, fully differential precision amplifier with integrated gain resistors for unity gain. It is an ideal choice for driving low power, high-performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. It provides a precision gain of 1, common-mode level shifting, low temperature drift, and rail-to-rail outputs for maximum dynamic range.

The AD8476 also provides overvoltage protection from large industrial input voltages up to ±23 V while operating on a dual 5 V supply. Power dissipation on a single 5 V supply is only 1.5 mW. The AD8476 works well with SAR, Σ-Δ, and pipeline converters. The high-current output stage of the part allows it to drive the switched capacitor front-end circuits of many ADCs with minimal error.

Unlike many differential drivers on the market, the AD8476 is a high precision amplifier. With 200 μV maximum output offset, 39 nV/√Hz noise, and −102 dB THD + N at 10 kHz, the AD8476 pairs well with low power, high-accuracy converters. Considering its low power consumption and high precision, the slew-enhanced AD8476 has excellent speed, settling to 16-bit precision for 250 kSPS acquisition times.

Features
  • High performance
    • Suitable for driving 16-bit converters up to 250 kSPS
    • 39 nV/√Hz output noise
    • 1 ppm/°C gain drift
    • 200 μV maximum output offset
    • 10 V/μs slew rate
    • 5 MHz bandwidth
  • Single supply: 3 V to 18 V
  • Very low power
    • 330 μA supply current
  • Fully differential or single-ended inputs/outputs
  • VOCM pin adjusts output common mode
  • Robust overvoltage up to 18 V beyond supplies
  • Differential output designed to drive precision ADCs
    • Drives switched capacitor and Σ-Δ ADCs
    • Rail-to-rail output
  • Dual supplies: ±1.5 V to ±9 V

AD8476

ImageManufacturer Part NumberDescriptionAvailable Quantity
AD8476ARMZ datasheet linkIC OPAMP DIFF 5MHZ RRO 8MSOPAD8476ARMZIC OPAMP DIFF 5MHZ RRO 8MSOP1469 - Immediate
AD8476ARMZ product page link
EVAL-CN0271-SDPZ datasheet linkEVAL SYSTEM FOR CN0271EVAL-CN0271-SDPZEVAL SYSTEM FOR CN02715 - Immediate
26 - Factory Stock
EVAL-CN0271-SDPZ product page link
AD8476BRMZ datasheet linkIC OPAMP DIFF 5MHZ RRO 8MSOPAD8476BRMZIC OPAMP DIFF 5MHZ RRO 8MSOP0AD8476BRMZ product page link
Published: 2013-04-16