AM-500 Digital Multimeter Series

Amprobe offers six affordable, auto-ranging digital multimeters for residential, light commercial, HVAC, and industrial applications

Image of Amprobe's AM-500 Digital Multimeter SeriesThe Amprobe AM-500 Series features six affordable multimeters with models for any application: residential/do-it-yourself, light commercial, HVAC, electrical, and industrial. The rugged AM-500 Digital Multimeter Series ranges from the AM-500 model, a CAT III 600 V DMM designed for everyday residential projects that require safety and ease of use, to the new AM-560 advanced HVAC and true-RMS AM-570 industrial CAT IV 600 V/CAT III 1000 V models that measure AC/DC voltage to 1000 V, AC/DC current to 10 A, and resistance to 60 MOhms. The AM-560 and AM-570 models also feature dual thermocouples for taking differential temperature measurements, a low impedance function to detect stray voltage, and a low pass filter to accurately take measurements on variable frequency drives. Rounding out the DMM series are the AM-510 for light commercial use, the AM-520 for HVAC, and the true-RMS AM-530 for electrical applications. The AM-510 through AM-570 models feature VolTect™ non-contact voltage detection, and backlit displays and built-in work lights for working in dimly lit environments.

Features
  • AC/DC Voltage up to 1000V, AC/DC current, resistance, frequency, capacitance, temperature, duty cycle *
  • Low Z – to detect stray voltages *
  • Low-pass filter for variable frequency drives *
  • VolTect non-contact voltage detection *
  • Audible continuity
  • Diode test
  • Dual reading backlit LCD display with analog bar graph *
  • Data hold
  • Max/min memory *
  • Peak hold (crest) *
  • Relative-zero mode *
  • Built-in flashlight *
  • Built-in test leads storage and “third hand" holder *
  • Warning against improper test leads connection *
  • Auto ranging
  • Auto power off
  • Low battery warning
  • Safety rated: CAT IV 600V, CAT III 1000V *
    *Not all features available on all models

AM-500

ImageManufacturer Part NumberDescriptionPart StatusStyleTypeAvailable Quantity
AM-510 datasheet linkRESIDENTIAL DIGITAL MULTIMETERAM-510RESIDENTIAL DIGITAL MULTIMETERActiveHandheldDigital (DMM)51 - Immediate
AM-510 product page link
AM-500 datasheet linkDIY-PRO DIGITAL MULTIMETERAM-500DIY-PRO DIGITAL MULTIMETERActiveHandheldDigital (DMM)42 - Immediate
AM-500 product page link
AM-530 datasheet linkELEC CNTRCTR DIG MM W/TRUE-RMSAM-530ELEC CNTRCTR DIG MM W/TRUE-RMSActiveHandheldDigital (DMM)13 - Immediate
AM-530 product page link
AM-560 datasheet linkCOMMERCIAL HVAC DIGITAL MMAM-560COMMERCIAL HVAC DIGITAL MMActiveHandheldDigital (DMM)14 - Immediate
AM-560 product page link
AM-570 datasheet linkINDUS DIGITAL MM W/TRUE-RMSAM-570INDUS DIGITAL MM W/TRUE-RMSActiveHandheldDigital (DMM)3 - Immediate
AM-570 product page link
AM-520 datasheet linkHVAC DIGITAL MULTIMETERAM-520HVAC DIGITAL MULTIMETERActiveHandheldDigital (DMM)4 - Immediate
AM-520 product page link
Published: 2014-05-21