MIL-DTL-38999 Series I, II

Amphenol's subminiature cylindrical connectors are qualified to MIL-DTL-38999

Image of Amphenol Aerospace's MIL-DTL-38999 Series I, IIAmphenol® LJT and JT series subminiature cylindrical connectors are qualified to MIL-DTL-38999, series I and II respectively. These connectors were developed to meet the needs of the aerospace industry and provided the impetus for development of the MIL-C-38999 specification, which has been superseded by MIL-DTL-38999.

Features

  • Contact protection
  • Quick positive coupling
  • Error-proof alternate positioning
  • EMI shield
  • Nine shell sizes and a variety of shell styles
  • Contact options
  • Fixed solder contacts
  • Hermetic
  • "Breakaway" lanyard release style - available in LJT plugs
  • Inventory support commonality
  • RoHS-compliant product available

Series I

ImageManufacturer Part NumberDescriptionCable OpeningDiameter - OutsideAvailable Quantity
10-436792-159 datasheet linkCONN CABLE CLAMP SZ 15 13/16-2010-436792-159CONN CABLE CLAMP SZ 15 13/16-20--010-436792-159 product page link
10-436792-239 datasheet linkCONN CABLE CLAMP SZ 23 OLIVE10-436792-239CONN CABLE CLAMP SZ 23 OLIVE--010-436792-239 product page link
CONN RCPT 6POS JAM NUT W/SOCKETSLJT07RE-11-98SCONN RCPT 6POS JAM NUT W/SOCKETSReceptacle, Female Sockets60LJT07RE-11-98S product page link
CONN RCPT 6POS JAM NUT W/PINSLJT07RP-11-98PCONN RCPT 6POS JAM NUT W/PINSReceptacle, Male Pins60LJT07RP-11-98P product page link
English  |  Español
Published: 2014-04-09