550Z UBC Ultra-Broadband Capacitor

Ultra-low insertion loss, flat frequency response, and excellent return loss capacitors from ATC

Image of American Technical Ceramics' 550Z UBC Ultra-Broadband CapacitorATC's 550Z ultra-broadband capacitor is manufactured with the highest quality materials to provide reliable and repeatable ultra-broadband performance from 160 kHz through 40+ GHz. With ultra-low insertion loss, flat frequency response, and excellent return loss, the 550Z series is ideal for DC blocking, coupling, bypassing, and feedback applications requiring ultra-broadband performance. The 550Z series is designed to meet the most stringent requirements of ultra-broadband applications.

Features
  • 0201 EIA case size
  • 10 nF min. capacitance
  • 160 kHz to 40+ GHz operating frequency
  • <0.4 dB insertion loss
  • Orientation insensitive
  • One piece construction
  • 10 WVDC voltage rating
  • RoHS compliant
Applications
  • Optoelectronics/ high speed data
  • Transimpedance amplifiers
  • ROSA/TOSA
  • SONET
  • Broadband test equipment
  • Broadband microwave/millimeter-wave

550Z

ImageManufacturer Part NumberDescriptionPart StatusCapacitanceAvailable Quantity
550Z103PTT datasheet linkCAP CER 10000PF 6.3V NP0 0201550Z103PTTCAP CER 10000PF 6.3V NP0 0201Obsolete10000pF288 - Immediate
550Z103PTT product page link
Published: 2013-07-02