550L Ultra-Broadband Capacitor

American Technical Ceramics introduces the 550L reliable and repeatable, ultra-broadband capacitors

Image of American Technical Ceramics' 550L Ultra-Broadband CapacitorATC's 550L ultra-broadband capacitor is manufactured with the highest quality materials to provide reliable and repeatable ultra-broadband performance from 16 kHz through 40+ GHz. With ultra-low insertion loss, flat frequency response, and excellent return loss, the 550L series is ideal for DC blocking, coupling, bypassing, and feedback applications requiring ultra-broadband performance. The 550L series meets the most stringent requirements of ultra-broadband applications.

Features
  • EIA 0402 case size
  • 100 nF capacitance
  • 16 kHz to 40+ GHz operating frequency
  • <0.5 dB insertion loss
  • Orientation insensitive
  • One piece construction
  • 16 WVDC
  • RoHS compliant
  • Gold terminations available
Applications
  • Optoelectronics/ high speed data
  • Transimpedance amplifiers
  • ROSA/TOSA
  • SONET
  • Broadband test equipment
  • Broadband microwave/millimeter-wave

550L

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
550L104KTT datasheet linkCAP CER 0.1UF 16V 0402550L104KTTCAP CER 0.1UF 16V 04020.1µF±10%0550L104KTT product page link
550L104KCAT datasheet linkCAP CER 0.1UF 16V 0402550L104KCATCAP CER 0.1UF 16V 04020.1µF±10%0550L104KCAT product page link
English  |  Español
Published: 2013-03-01