EN5329QI Power Converter

2 A High efficiency, small-footprint, DC-DC step-down converter from Altera

Image of Altera's EN5329QI Power ConverterThe Altera EN5329QI is part of a pin compatible family of low-profile, high efficiency, synchronous buck converters. Pin compatibility provides a single solution footprint enabling a scalable, copy and paste solution for embedded computing, FPGAs, ASICs and embedded processors.

A complete Power System-on-a-Chip (PowerSoC), the EN5329QI integrates the inductor, controller, power MOSFETs, gate drive and loop compensation in a tiny 4 mm x 6 mm x 1.1 mm package with a total solution footprint of only 55 mm². The 1.1 mm height and small footprint enables the use of this part where space and available height is at a premium.

The simple design and small external BOM enable fast time to market. The loop compensation can be adjusted to accommodate a range of output filter capacitor requirements. Unlike discrete power products, Enpirion's turnkey point-of-load power solution gives the designer a complete power system that is fully simulated, characterized, validated and production qualified.

Features
  • No thermal derating required over industrial temperature range
  • 3.2 MHz switching frequency enables small I/O filter capacitors
  • 4 mm x 6 mm x 1.1 mm low-profile QFN-24 package
  • Simple resistor divider VOUT programming
  • Pin-compatible and scalable family of synchronous DCDC Buck converters: EN5319QI (1.5A), EN5329QI (2A) and EN5339QI (3A) PowerSoCs
  • High reliability; 2.7 FITs; 42,000 years MTTF
  • 2 A continuous output current
  • Power OK signal
  • Integrated inductor
  • Fully RoHS compliant and Halogen free
  • 2.4 V to 5.5 V input range
  • Pb-free manufacturing line compatible
  • High efficiency; up to 95% peak
EN5329QI Power Converter
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
DC/DC CONVERTER 0.6-4.9V 10WEN5329QIDC/DC CONVERTER 0.6-4.9V 10W900 - Immediate
EVAL BOARD FOR EN5329QIEVB-EN5329QIEVAL BOARD FOR EN5329QI29 - Immediate
Published: 2013-05-01